240 A Glass Passivated Diode Module
MCC's diode module with an 800 V to 1800 V voltage range is ideal for the rectification circuitry of high-power applications
MCC's power diode offers a larger PN junction area by using a glass passivated chip to support high forward current capabilities and reverse blocking voltages. This diode module is perfectly suited to the rectification circuitry for high-power applications. It helps to reduce the overall board size by integrating the diode in a D2 package.
- Blocking voltage range from 800 V to 1800 V
- High surge current capability
- Glass passivated chip technology
- Fantastic heat transfer via metal baseplate
- D2 package
- Easy to handle during assembly process
- Compact design helps to reduce board space
- Ideal for high-power applications that require efficient power management
240 A Glass Passivated Diode Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MD240C08D2-BP | DIODE MODULE GP 800V 240A D2 | 8 - Immediate | $435.00 | View Details |
![]() | ![]() | MD240C12D2-BP | DIODE MODULE GP 1200V 240A D2 | 17 - Immediate | $435.00 | View Details |
![]() | ![]() | MD240C16D2-BP | DIODE MODULE GP 1600V 240A D2 | 0 - Immediate | $435.00 | View Details |
![]() | ![]() | MD240C18D2-BP | DIODE MODULE GP 1800V 240A D2 | 4 - Immediate | $435.00 | View Details |