IP55-Rated AC Fans

Mechatronics introduces its IP55-rated AC fans with sealed motor and lead wire connections

Image of Mechatronics' Environmentally Protected FansMechatronics' IP55-rated AC fans feature a potted sealed motor for protection against moisture and dust. The IP55-rated models are designed to handle direct streams of water to the fan significantly extending the service life where moisture is present. These fans are also available with optional salt fog protection. Sizes available include 120 mm x 38 mm, 172 mm x 55 mm, 180 mm x 90 mm, 254 mm x 89 mm, 225 mm x 80 mm, and 280 mm x 80 mm.

Features Applications
  • Sealed motor
  • Sealed lead wire connections
  • Optional salt fog protection
  • Heat exchangers
  • Food service/vending
  • Appliance/refrigeration
  • Automation equipment
  • Pump/irrigation controls

IP55-Rated AC Fans

ImageManufacturer Part NumberDescriptionSize / DimensionWidthAir FlowAvailable QuantityPriceView Details
FAN AXIAL 120X38MM 115VAC IP55UF12A12-BTHNRFAN AXIAL 120X38MM 115VAC IP55Square - 120mm L x 120mm H38.00mm106.0 CFM (2.97m³/min)32 - Immediate$274.52View Details
FAN AXIAL 120X38MM 230VAC IP55UF12A23-BTHNRFAN AXIAL 120X38MM 230VAC IP55Square - 120mm L x 120mm H38.00mm106.0 CFM (2.97m³/min)86 - Immediate$274.52View Details
FAN AXIAL 172X150X55MM 115VA IP5UF15KC12-BTHNRFAN AXIAL 172X150X55MM 115VA IP5Rectangular/Rounded - 172mm L x 150mm H55.00mm293.0 CFM (8.20m³/min)136 - Immediate$536.78View Details
FAN 120X38MM 115V IP55 SALT FOGUF12A12-BTHNSRFAN 120X38MM 115V IP55 SALT FOGSquare - 120mm L x 120mm H38.00mm106.0 CFM (2.97m³/min)0 - Immediate$391.59View Details
FAN 120X38MM 230V IP55 SALT FOGUF12A23-BTHNSRFAN 120X38MM 230V IP55 SALT FOGSquare - 120mm L x 120mm H38.00mm106.0 CFM (2.97m³/min)39 - Immediate$376.71View Details
172X150X55MM 115V IP55 SALT FOGUF15KC12-BWHNSR172X150X55MM 115V IP55 SALT FOGRectangular/Rounded - 172mm L x 150mm H55.00mm293.0 CFM (8.20m³/min)0 - Immediate$689.87View Details
172X150X55MM 230V IP55 SALT FOGUF15KC23-BTHNSR172X150X55MM 230V IP55 SALT FOGRectangular/Rounded - 172mm L x 150mm H55.00mm293.0 CFM (8.20m³/min)0 - Immediate$721.52View Details
FAN 254X89MM 115V IP55 SALT FOGUF25GC12-BWHNSRFAN 254X89MM 115V IP55 SALT FOGRound - 254mm Dia89.00mm550.0 CFM (15.40m³/min)33 - Immediate$1,061.23View Details
FAN 254X89MM 230V IP55 SALT FOGUF25GC23-BWHNSRFAN 254X89MM 230V IP55 SALT FOGRound - 254mm Dia89.00mm550.0 CFM (15.40m³/min)10 - Immediate$1,061.07View Details
Published: 2015-06-24