EC-200 Variable Temperature Heat Gun

Master Appliance’s EC-200 is available as a single heat gun or as a kit that includes four specialized attachments

Image of Master Appliance’s EC-200 Variable Temperature Heat GunMaster Appliance’s EC-200 is a lightweight, ergonomically designed heat gun with variable temperature settings. It is well-suited for a wide variety of applications. With a lightweight design of less than one pound, each EC-200 heat gun is easy to hold at any angle for extended periods and can reduce operator fatigue overall. The built-in hand guard protects both hands and fingers while performing a wide range of fabrication or repair tasks. The EC-200 is available as a single heat gun or as a kit that includes four specialized attachments.

Features
  • Variable temperature: +110°F to +930°F, accommodates many automotive and commercial applications
  • Two fan speeds: Low and high (7 CFM and 9 CFM)
  • Lightweight: 1 lb, easy to hold at any angle for long periods, eliminates operator fatigue
  • Built-in hand guard: Protects hand and fingers; recessed switch guards against knocks and bumps
  • 3-wire grounded cord set; a positive grounding system for user safety
  • ETL listed: Safety agency tested and approved for user safety
  • Thermoplastic housing for high impact durability
  • Built-in stand: Very stable, allows user to set heat gun down in an upright position

EC-200 Variable Temperature Heat Gun

ImageManufacturer Part NumberDescriptionPower - RatedIncludesAvailable QuantityPriceView Details
ECOHEAT VARITEMP HEAT GUN 100DEGEC-200ECOHEAT VARITEMP HEAT GUN 100DEG--19 - Immediate$528.72View Details

EC-200 Variable Temperature Heat Gun Kit

ImageManufacturer Part NumberDescriptionPower - RatedIncludesAvailable QuantityPriceView Details
ECOHEAT VARITEMP HEAT GUN KIT WIEC-200KECOHEAT VARITEMP HEAT GUN KIT WI-Heat Gun, 3 Blades, Handle, 4 Nozzels, Reducers, Scraper, Shrink Tubing Spreader, 2 Spreaders20 - Immediate$749.31View Details
Published: 2020-01-22