MACP-011045 23 dB Coupler

MACOM’s MACP-011045 is ideally suited for wireless applications

Image of MACOM's MACP-011045 23 dB CouplerMACOM’s MACP-011045 is a 23 dB coupler in a low-cost, surface mount package. It is +260°C reflow compatible and is available on tape and reel. It features a minimum frequency of 5 MHz and a maximum frequency of 1,225 MHz. It is ideally suited for wireless applications.

Features
  • 23 dB coupling ratio
  • +260°C reflow compatible
  • Min frequency: 5 MHz
  • Max frequency: 1,225 MHz
  • Isolation: 39 dB
  • Input power: 40 dBm
  • Excellent temperature stability
  • Surface mount package
  • Available on tape and reel
  • RoHS compliant and Pb-free

Applications

  • Wireless applications
Schematic
Image of MACOM's MACP-011045 schematic

MACP-011045 23 dB Coupler

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
23DB COUPLER 5 - 1225 MHZMACP-01104523DB COUPLER 5 - 1225 MHZ0 - ImmediateSee Page for PricingView Details
Published: 2019-05-09