MAAM-011100 RF Amplifier

MACOM’s easy-to-use, broadband, general-purpose variable gain amplifier is controlled by a single control pin

Image of MACOM's MAAM-011100 RF AmplifierMACOM’s MAAM-011100 operates from 400 MHz to 20 GHz and features flat gain control from +10 dB to -20 dB. At maximum gain setting (VC=open) it delivers up to +18 dBm power and under +5 dB noise figure. Both reduce proportionally as the gain is reduced with VC. The input IP3 exceeds +15 dBm at max/min gain settings. The device is typically biased with a VD = +5 V, VG = -0.5 V, and control of 0 V to -2 V. Typical current is 70 mA with VG at -0.5 V. The MAAM-011100 is ideally suited for use as a power amplifier driver, gain trimming block, or temperature compensation in the receive or transmit mode. This device is assembled in a leadless 1.5 mm X 1.2 mm package that can be handled and placed with standard pick-and-place assembly equipment.

Features
  • +12 dB gain
  • RoHS compliant
  • +260°C reflow compatible
  • Lead-free 1.5 mm x 1.2 mm 6-lead TDFN package
  • +5 V, -0.5 VDC, 70 mA
  • +18 dBm output power
  • +30 dB gain control with 0 V to -2 V control
  • 50 Ohm input/output match over gain range
Applications
  • Aerospace and defense
  • Electronic warfare
  • Point-to-point radios
  • Wi-Fi and WiMax

MAAM-011100 RF Amplifier

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC RF AMP GPS 400MHZ-20GHZ 6TDFNMAAM-011100-TR1000IC RF AMP GPS 400MHZ-20GHZ 6TDFN1351 - Immediate
7000 - Factory Stock
$128.50View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MAAM-011100-TR100MAAM-011100-001SMBEVAL BOARD FOR MAAM-011100-TR1000 - Immediate$5,146.58View Details
Published: 2021-08-31