SML-LX0303SIUOGUSB LED
Lumex’s smallest RBG surface-mount LED can be used in applications requiring full spectrum colors
ITW ECS Lumex's SML-LX0303SIUOGUSB is its smallest RGB surface-mount LED. With a package size of 0.80 mm by 0.80 mm, these LEDs can be used for almost any application that requires full spectrum colors in tight spaces. As product designs become more compact and engineers are becoming more creative, the ITW ECS Lumex SML-LX0303SIUPGUSB is a perfect LED solution.
- Available in red, green, and blue
- Lead frame/lens casting reliability
- Easy-to-solder leads, gold finish
- Available in tape-and-reel
- Custom solutions available
- Low current
- Power saving
- Greater visibility and clarity
- Operating temperature range: -40°C to +85°C
- Medical equipment
- Communications equipment
- Test and measurement
- Security electronics
- Industrial controls
- Switches and indications