QuantumBrite™ High-Intensity LED Backlight Products
Lumex's QuantumBrite LEDs available in edge lit and chips on board formats
Lumex's QuantumBrite line of backlight products provides more than twice the intensity of traditional backlights. In particular, the white QuatumBrite LEDs provide high-intensity brightness of up to 10,000 nits allowing for full daylight visibility. The QuantumBrite family is available in off-the-shelf sizes, and a U.S.-based team of experts is available to create semi- and custom solutions for high or low volume specialty applications.
The QuantumBrite family represents a new generation of backlight technologies, ideal not only for traditional applications such as flat panel displays and indicator lighting, but also for non-traditional applications, such as logo enhancement or indirect lighting. Now homeowners can have LED panels installed in walls, reducing the need for floor lamps and introducing an innovative contemporary element into their living space. The QuantumBrite line of backlight products can also be used for non-traditional uses such as refrigerator walls, test and measurement applications for jewelry grading or microscopes.
- Longer operational life
- Low power consumption
- Compact size, low profile
- Maintenance free long life
- Defined and shift-free color
- LCD backlighting
- Illuminating signs/artwork
- Decorative lighting
- Warning and alarm lights
- Passive information panels
- Touch switches
QuantumBrite High-Intensity LED Backlight Products
Image | Manufacturer Part Number | Description | Voltage - Forward (Vf) (Typ) | Available Quantity | Price | ||
---|---|---|---|---|---|---|---|
![]() | ![]() | SSB-CEL2417SUGC | LED 30X20MM BACKLIGHT GRN 574NM | 2.2V | 0 - Immediate | See Page for Pricing | View Details |