REB7 Push and Pull Miniature Force Sensors

Loadstar Sensors' REB7 miniature sensors are available alone or as part of a kit

Image of Loadstar's REB7 Push and Pull Miniature Force SensorsLoadstar’s REB7 sub-miniature resistive load cells can be used in compression, tension, or universal mode and are ideal for force measurement applications with limited load cell space. They have a female threaded stud on each end to fasten a rod end or other parts to the load cell.

REB7 has a diameter of about 25 mm and a total height (end to end) as low as 30 mm. The base output from these load cells is about 2 mV/V and an overall accuracy class of ±0.5% of full scale but a resolution of ±0.1% of full scale.

They are available in capacities of 1 kg, 2 kg, 5 kg, 10 kg, and 100 kg.

Features
  • Mounting features: built-in threaded rods on each end to apply loads; rugged strain relief provided on cable egress for improved reliability; close equivalent of Honeywell Model 31 load cell
  • Wiring diagram: red (excitation +), black (excitation -), green (signal +), white (signal -) plus shield
  • Can be used in compression or tension applications (push or pull)
  • Accuracy class: ± 0.5% of full scale from load cell
  • Resolution: ± 0.1% of full scale
  • Compensated temperature range: -10°C to +40°C
  • Cable length: approx. 5 feet
Applications
  • IV bag monitoring
  • Medical devices
  • Compression and tension force measurements
  • Syringe needle insertion force

Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
1 KGF MINIATURE LOAD CELLREB7-001M-S1 KGF MINIATURE LOAD CELL9 - Marketplace$999.00View Details
2 KGF MINIATURE LOAD CELLREB7-002M-S2 KGF MINIATURE LOAD CELL15 - Marketplace$999.00View Details
5 KGF MINIATURE LOAD CELLREB7-005M-S5 KGF MINIATURE LOAD CELL10 - Marketplace$999.00View Details
10 KGF MINIATURE LOAD CELLREB7-010M-S10 KGF MINIATURE LOAD CELL15 - Marketplace$999.00View Details
100 KGF MINIATURE LOAD CELLREB7-100M-S100 KGF MINIATURE LOAD CELL10 - Marketplace$999.00View Details

PC Kit with USB Output Compression, Tension, and Universal Calibration

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
1 KGF MINIATURE USB KIT COMPREB7-001M-D1MU-LP-C1 KGF MINIATURE USB KIT COMP10 - Marketplace$1,499.00View Details
1 KGF MINIATURE USB KIT TENSIONREB7-001M-D1MU-LP-T1 KGF MINIATURE USB KIT TENSION10 - Marketplace$1,499.00View Details
1 KGF MINI USB KIT UNIVERSALREB7-001M-D1MU-LP-U1 KGF MINI USB KIT UNIVERSAL10 - Marketplace$1,699.00View Details
2 KGF MINIATURE USB KIT COMPREB7-002M-D1MU-LP-C2 KGF MINIATURE USB KIT COMP9 - Marketplace$1,499.00View Details
2 KGF MINIATURE USB KIT TENSIONREB7-002M-D1MU-LP-T2 KGF MINIATURE USB KIT TENSION9 - Marketplace$1,499.00View Details
2 KGF MINI USB KIT UNIVERSALREB7-002M-D1MU-LP-U2 KGF MINI USB KIT UNIVERSAL10 - Marketplace$1,699.00View Details
5 KGF MINIATURE USB KIT COMPREB7-005M-D1MU-LP-C5 KGF MINIATURE USB KIT COMP10 - Marketplace$1,499.00View Details
5 KGF MINIATURE USB KIT TENSIONREB7-005M-D1MU-LP-T5 KGF MINIATURE USB KIT TENSION10 - Marketplace$1,499.00View Details
5 KGF MINI USB KIT UNIVERSALREB7-005M-D1MU-LP-U5 KGF MINI USB KIT UNIVERSAL10 - Marketplace$1,699.00View Details
10 KGF MINIATURE USB KIT COMPREB7-010M-D1MU-LP-C10 KGF MINIATURE USB KIT COMP10 - Marketplace$1,499.00View Details
10 KGF MINIATURE USB KIT TENSIONREB7-010M-D1MU-LP-T10 KGF MINIATURE USB KIT TENSION10 - Marketplace$1,499.00View Details
10 KGF MINIATURE USB KIT UNIVREB7-010M-D1MU-LP-U10 KGF MINIATURE USB KIT UNIV10 - Marketplace$1,699.00View Details
100 KGF MINI USB KIT COMPRESSIONREB7-100M-D1MU-LP-C100 KGF MINI USB KIT COMPRESSION10 - Marketplace$1,499.00View Details
100 KGF MINI USB KIT TENSIONREB7-100M-D1MU-LP-T100 KGF MINI USB KIT TENSION10 - Marketplace$1,499.00View Details
100 KGF MINIATURE USB KIT UNIVREB7-100M-D1MU-LP-U100 KGF MINIATURE USB KIT UNIV10 - Marketplace$1,699.00View Details

PLC Kit with Analog 0 VDC to 5 VDC Output and Compression Calibration

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
1 KGF MINIATURE ANALOG KIT COMPREB7-001M-A1K-C1 KGF MINIATURE ANALOG KIT COMP10 - Marketplace$1,448.00View Details
1 KGF MINIATURE ANALOG KIT TNSNREB7-001M-A1K-T1 KGF MINIATURE ANALOG KIT TNSN10 - Marketplace$1,448.00View Details
1 KGF MINIATURE ANALOG KIT UNVSLREB7-001M-A1K-U1 KGF MINIATURE ANALOG KIT UNVSL10 - Marketplace$1,698.00View Details
2 KGF MINIATURE ANALOG KIT COMPREB7-002M-A1K-C2 KGF MINIATURE ANALOG KIT COMP10 - Marketplace$1,448.00View Details
2 KGF MINIATURE ANALOG KIT TNSNREB7-002M-A1K-T2 KGF MINIATURE ANALOG KIT TNSN10 - Marketplace$1,448.00View Details
2 KGF MINIATURE ANALOG KIT UNVSLREB7-002M-A1K-U2 KGF MINIATURE ANALOG KIT UNVSL10 - Marketplace$1,698.00View Details
5 KGF MINIATURE ANALOG KIT COMPREB7-005M-A1K-C5 KGF MINIATURE ANALOG KIT COMP10 - Marketplace$1,448.00View Details
5 KGF MINIATURE ANALOG KIT TNSNREB7-005M-A1K-T5 KGF MINIATURE ANALOG KIT TNSN10 - Marketplace$1,448.00View Details
5 KGF MINIATURE ANALOG KIT UNVSLREB7-005M-A1K-U5 KGF MINIATURE ANALOG KIT UNVSL10 - Marketplace$1,698.00View Details
10 KGF MINIATURE ANALOG KIT COMPREB7-010M-A1K-C10 KGF MINIATURE ANALOG KIT COMP10 - Marketplace$1,448.00View Details
10 KGF MINIATURE ANALOG KIT TNSNREB7-010M-A1K-T10 KGF MINIATURE ANALOG KIT TNSN10 - Marketplace$1,448.00View Details
10 KGF MINI ANALOG KIT UNVSLREB7-010M-A1K-U10 KGF MINI ANALOG KIT UNVSL10 - Marketplace$1,698.00View Details
100 KGF MINIATURE ANALOG KIT CMPREB7-100M-A1K-C100 KGF MINIATURE ANALOG KIT CMP10 - Marketplace$1,448.00View Details
100 KGF MINIATURE ANALOG KIT TENREB7-100M-A1K-T100 KGF MINIATURE ANALOG KIT TEN10 - Marketplace$1,448.00View Details
100 KGF MINIATURE ANALOG KIT UNLREB7-100M-A1K-U100 KGF MINIATURE ANALOG KIT UNL10 - Marketplace$1,698.00View Details
Published: 2023-10-13