TTape™ Temperature Monitoring Tape

Littelfuse’s tape is an extremely thin device suitable for conformal installation

Image of Littelfuse TTape™ Temperature Monitoring TapeLittelfuse's Li-ion battery packs require vigilant thermal monitoring to prevent exceeding safe operating conditions and avert battery cell degradation. Conventional temperature sensors, like NTC thermistors lack the necessary precision and speed for critical applications. TTape technology offers a solution by allowing multiple sensing points throughout a multi-cell pack, eliminating complications such as wire harness installation and complex programming. The TTape device utilizes a two-wire interface to immediately detect any cell surpassing a critical operational temperature, such as +60°C.

Features
  • Overtemperature detection of many cells or large areas with a single MCU input
  • Fast response time: <1 s
  • Extremely thin device suitable for conformal installation
  • Thickness: <500 µm
  • Simple integration with existing BMS solutions complementing NTCs
  • No calibration or temperature lookup tables required
  • Pressure-sensitive adhesive for simple and quick installation
  • Suitable BMS wake-up function

TTape™ Temperature Monitoring Tape

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
temperature monitoring tapeDUM_TTP335F010temperature monitoring tape113 - Immediate$73.83View Details
Published: 2024-04-23