Reed Switch 14 mm Sub-Miniature MACD-14 Series
Littlefuse introduces its MACD-14 sub-miniature with close differential
Littlefuse's MACD-14 is a sub-miniature, normally open switch with a 14 mm x 2.28 mm diameter (0.551” x 0.090”) glass envelope capable of switching 200 VDC at 10 W with close differential. Sensitivity range 10-30 AT. High-insulation resistance of 1010 Ω minimum and low-contact resistance of less than 100 mΩ. Available in surface mount version. Ideally suited to position, proximity, float position sensing for liquid level, industrial controls, office equipment, home appliance, and telecom applications.
Littlefuse also offers the same part but in surface mount (SMT) form factor. The MASM-14 series features a 14.00 mm x 2.28 mm diameter (0.551” x 0.090”) glass envelope capable of switching 200 VDC at 10 W with close differential.
Hamlin Reed Switch Selection Guide