Photovoltaic Fuse for UL248-19 PV Circuit Protection – 400PV Series

Littelfuse's 400PV series fuse offers relatively low resistance in a compact 2410 surface mount package

Image of Littelfuse's Photovoltaic Fuse for UL248-19 PV Circuit Protection – 400PV Series Littelfuse's 400PV series fuse is specifically designed for the photovoltaic industry and meets industry safety standard UL 248-19. It offers relatively low resistance in a compact 2410 surface mount package that can withstand interrupting rating at 10,000 A at 86 VDC. Great for applications like photovoltaic shingles or photovoltaic cells.

Features
  • Operating temperature: -55°C to +125°C
  • High reliability performance under high electric current and harsh thermal conditions
  • Recognized to UL/CSA 248-1 and UL/CSA 248-19
Application
  • Photovoltaic shingles
  • Photovoltaic cells

Resources

400PV Series

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)Voltage Rating - DCResponse TimeAvailable QuantityPriceView Details
FUSE BRD MT 375MA 86VAC/VDC 241004000027MRFUSE BRD MT 375MA 86VAC/VDC 2410375 mA86 V-0 - Immediate$12.73View Details
Published: 2022-02-22