59143 Series Miniature Flange Mount Sensor
Littelfuse's 59143 series is a miniature flange mounting reed sensor for use in a wide range of proximity sensing applications
Littelfuse's 59143 series is a miniature flange mounting reed sensor 23.00 mm x 14.00 mm x 6.00 mm (0.906" x 0.551" x 0.236") with normally open contacts. The case design enables mounting with M3 screw with a washer at 1 Nm torque maximum or adhesive mounting. The wires exit from the right-hand side. The 59143 is capable of switching up to 265 VAC/300 VDC at 10 VA. It is well suited for use in a wide range of industrial, appliance, or IoT proximity sensing applications.
- Non-contact switching solution for wet and harsh environments
- Housing design for optimum adjustability
- Available in select sensitivities (operating distances)
- Standard cable configurations; customization
59143 Series Miniature Flange Mount Sensor
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 59143-1-S-02-A | REED SENSOR | 271 - Immediate | $14.74 | View Details |
![]() | ![]() | 59143-1-T-02-A | REED SENSOR | 185 - Immediate | $14.74 | View Details |
![]() | ![]() | 59143-1-S-05-A | REED SENSOR | 232 - Immediate | $24.70 | View Details |
![]() | ![]() | 59143-1-T-05-A | REED SENSOR | 480 - Immediate | $24.70 | View Details |
![]() | ![]() | 57143-000 | REED SENSOR | 224 - Immediate | $10.54 | View Details |