LT®8316 600 Vin Micropower No-Opto Isolated Flyback Controller
Analog Devices' high-voltage flyback controller is available in a thermally enhanced 20-pin TSSOP package
Analog Devices' LT8316 is a micropower, high-voltage flyback controller that requires no opto-isolator for regulation. The device samples the output voltage from the isolated flyback waveform appearing across a third winding on the transformer. Quasi-resonant boundary mode operation improves load regulation, reduces transformer size, and maintains high efficiency.
At start-up, the LT8316 charges its INTVCC capacitor via a high-voltage current source. During normal operation, the current source turns off and the device draws its power from a third winding on the transformer, minimizing standby power dissipation.
The LT8316 operates from a wide range of input supply voltages and can deliver up to 100 W of power. It is available in a thermally enhanced 20-pin TSSOP package with four pins removed for high-voltage spacing.
- Wide input voltage range: 16 V to 600 V
- No opto-isolator required for regulation
- Quasi-resonant boundary mode operation
- Constant-current and constant-voltage regulation
- Low-ripple light load Burst Mode® operation
- Low quiescent current: 75 µA
- Programmable current limit and soft-start
- TSSOP package with high-voltage pin spacing
- Isolated telecom, automotive, industrial, and medical power supplies
- Isolated off-line housekeeping power supplies
- Electric vehicles and battery stacks
- Multi-output isolated power supplies for inverter gate drives
LT®8316 600 Vin Micropower No-Opto Isolated Flyback Controller
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT8316EFE#PBF | 600VIN MICROPOWER, ISOLATED NO-O | 358 - Immediate | $59.03 | View Details |
![]() | ![]() | LT8316IFE#PBF | 600VIN MICROPOWER, ISOLATED NO-O | 836 - Immediate | $63.14 | View Details |
![]() | ![]() | LT8316EFE#TRPBF | 600VIN MICROPOWER, ISOLATED NO-O | 7105 - Immediate | $59.03 | View Details |
![]() | ![]() | LT8316IFE#TRPBF | 600VIN MICROPOWER, ISOLATED NO-O | 0 - Immediate | $63.14 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Outputs and Type | Power - Output | Voltage - Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DC2781A | NONISOLATED BUCK CONV, 19V TO 60 | 1 Non-Isolated Output | - | - | 7 - Immediate | $2,281.30 | View Details |
![]() | ![]() | DC2718A | EVAL BOARD FOR LT8316 | 1 Isolated Output | - | 12V | 17 - Immediate | $2,281.30 | View Details |
![]() | ![]() | DC2793A | EVAL BOARD FOR LT8316 | 1 Non-Isolated Output | - | 5V | 1 - Immediate | $2,281.30 | View Details |