HTA Series Industrial Current Sensors
LEM HTA series compact current sensors are for AC and DC currents from 100 A to 1000 A RMS nominal
LEM HTA series current sensors are designed for precise measurement of DC, AC, or pulsed currents while maintaining galvanic isolation between the primary and secondary circuits. HTA current sensors operate efficiently with a bipolar power supply of ±15 V. They provide an instantaneous voltage output of ±4 V and offer a bandwidth reaching up to DC 50 KHz. These sensors are designed with a round aperture for current measurement and open loop Hall effect technology, rendering them suitable for a variety of industrial applications.
- Open loop transducer using Hall effect
- Panel mounting-horizontal or vertical
- Insulating plastic case recognized according to UL 94 V-0
- Linearity
- Accuracy
- Low temperature drift
- Wide frequency bandwidth
- Very low insertion losses
- High immunity to external interference
- Current overload capability
- Low power consumption
- AC variable speed drives and servo motor drives
- Static converters for DC motor drives
- Battery supplied applications
- Uninterruptible power supplies (UPS)
- Switched mode power supplies (SMPS)
- Power supplies for welding applications
HTA Series Industrial Current Sensors
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | HTA 1000-S | SENSOR CURRENT HALL 1000A AC/DC | 23 - Immediate | $819.41 | View Details |
![]() | ![]() | HTA 300-S | SENSOR CURRENT HALL 300A AC/DC | 9 - Immediate | $665.97 | View Details |
![]() | ![]() | HTA 100-S | TRANSDUCER | 0 - Immediate | $578.15 | View Details |
![]() | ![]() | HTA 600-S | TRANSDUCER | 0 - Immediate | $582.66 | View Details |
![]() | ![]() | HTA 500-S | TRANSDUCER | 0 - Immediate | $582.66 | View Details |
![]() | ![]() | HTA 250-S/SP3 | TRANSDUCER | 0 - Immediate | $1,305.86 | View Details |
![]() | ![]() | HTA 500-S/SP4 | TRANSDUCER | 0 - Immediate | $1,435.33 | View Details |