SoftZorb GDS Series Medium-Range Soft Gap Filler Absorber

Laird Technologies' high-performance gel type absorber is ideal for interface purposes in the 18 GHz to 35 GHz frequency range

Image of Laird Technologies' Softzob GDS Series Medium Range Soft Gap Filler AbsorberLaird Technologies' SoftZorb GDS series soft gap filler absorber is ideal for cavity resonance, energy coupling, and crosstalk challenges in the medium frequency range. The SoftZorb GDS series is a high-performance gel type absorber for interface purposes in the 18 GHz to 35 GHz frequency range. Its low deflection force feature enables better gap filling for higher performance in cavity resonance and suppression of energy coupling and crosstalk.

Features
  • High power performance and magnetic loss
  • Frequency band: 18 GHz to 35 GHz
  • Low deflection force gel type
  • Conformability
  • Self tacky
  • Large operating temperature: -70°C to +177°C
  • UL94-V0
  • Low outgassing
  • RoHS and REACH compliant
Applications
  • Optical transceivers
  • Servers
  • Set top boxes
  • Drones
  • IoT devices

SoftZorb GDS Series Medium-Range Soft Gap Filler Absorber

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF EMI ABSORBING SHEET 18" X 18"A18307-06RF EMI ABSORBING SHEET 18" X 18"2 - Immediate$4,175.76View Details
RF EMI ABSORBING SHEET 18" X 18"A18307-08RF EMI ABSORBING SHEET 18" X 18"0 - Immediate$4,513.77View Details
RF EMI ABSORBING SHEET 18" X 18"A18307-04RF EMI ABSORBING SHEET 18" X 18"1 - Immediate$3,861.22View Details
Published: 2021-06-18