BT800 Bluetooth® Modules
Ezurio dual-mode Bluetooth v4.0 modules support classic Bluetooth and Bluetooth Low Energy (BLE)
The BT800 series of Class 1, USB HCI modules and packaged USB Dongle, are Ezurio's first dual-mode Bluetooth v4.0 offerings, bringing support for classic Bluetooth and Bluetooth low energy (BLE) for operating system-backed devices.
Leveraging the market-leading CSR 8510 A10 chipset, the BT800 series provides exceptionally-low-power consumption with outstanding range. Supporting the latest Bluetooth v4.0 specification with enhanced data rate (EDR), the Ezurio BT800 series enables OEMs to accelerate their development time for leveraging either classic Bluetooth or BLE into their operating system-based devices.
The BT800 has a tiny footprint as small as 8.5 mm x 13 mm, yet output power at 8 dBm, making these modules ideal for applications where designers need both performance and minimum size. For maximum flexibility in systems integration, the modules are designed to support a full-speed USB interface plus GPIO, and additionally I2S and PCM audio interfaces.
- Bluetooth v4.0 - dual-mode HCI interface:
- Classic Bluetooth
- BLE
- Compact footprint
- Class 1 output - 8 dBm
- USB, GPIO, I2S, and PCM
- Industrial temperature range
- 64 k EEPROM support for HID proxy mode
- Bluetooth subsystem
- FCC, IC, and CE approvals
- Medical devices
- AIDC devices
- ePOS terminals
- Barcode scanners
- Industrial cable replacement
- M2M connectivity
- Automotive diagnostic equipment
BT800 Bluetooth Modules
Image | Manufacturer Part Number | Description | DigiKey Programmable | Protocol | Modulation | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | BT800 | RF TXRX MOD BLUETOOTH CHIP SMD | Not Verified | Bluetooth v4.0 | - | 758 - Immediate | View Details |
![]() | ![]() | BT820 | MOD DONGLE DUAL USB | Transceiver, Bluetooth | 2.402GHz ~ 2.48GHz | Industrial | 1282 - Immediate | View Details |
![]() | ![]() | DVK-BT800 | KIT DEV FOR BT800 BLUETOOTH | Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) | Board(s), Cable(s) | - | 0 - Immediate | View Details |