TDS8PC6 Cat 6 Shielded RJ45 Connector
L-com's high-performance Cat 6 shielded RJ45 connector is suitable for factory-grade terminations
L-com's high-performance Cat 6 shielded RJ45 connector is a difference maker in factory-grade terminations and is now available for field use. Its unique metallic strain relief ensures superior cable retention and a 360-degree shielding contact, allowing users to perform reliable and durable terminations in demanding EMI/RFI environments. The short-body RJ45 connector design with a loading bar simplifies the insertion process while maintaining Category 6 twist requirements. Additionally, the superior two-point contact design is compatible with solid and stranded cables. This shielded RJ45 connector is EIA568 compliant with Category 6 performance for high-speed networks, ensuring reliable and fast data transmission. The recommended crimp tool for this connector is the HTS2700, which guarantees perfect termination every time.
- Superior shielded Cat 6 RJ45 plug for EMI/RFI environments
- Metallic strain relief for reliable cable retention and 360-degree shielding contact
- Short body design with loading bar for easy insertion while maintaining twist requirements
- Two-point contact design for compatibility with solid and stranded conductors
- EIA568 compliant with Category 6 performance for high-speed networks
- Recommended crimp tool: HTS2700
- Premise wiring
- Cable assembly
- Cable repair
- Telecommunications
- Datacenters
- Aerospace and aviation
- Military and defense
- Industrial automation and control systems
- Healthcare facilities and hospitals
- Educational institutions and campuses
- Government agencies and public safety organizations
- Gigabit Ethernet
TDS8PC6 Cat 6 Shielded RJ45 Connector
Image | Manufacturer Part Number | Description | Connector Type | Cable Type | Number of Positions/Contacts | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TDS8PC6 | PLUGRJ45 CAT6 SHLD W/SR | Plug | Round Cable, Solid or Stranded Wires | 8p8c (RJ45, Ethernet) | 3598 - Immediate | $38.84 | View Details |
Related Parts
Image | Manufacturer Part Number | Description | Tool Method | Tool Type | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | HTS2700 | CRIMP TOOL 8X8 SHLD W/SR 2 ST | Manual | Hand Crimper | 27 - Immediate | $1,002.81 | View Details |
![]() | ![]() | MPC45D65-BLK | BOOT SNAGLESS RJ45 LSZH 6.5MM | Boot | Modular Plugs | 0 - Immediate | $352.42 | View Details |