ECF504-BAS Shielded B-A USB Adapter

L-com's adapters provide a secure mount for USB adapters through panels and enclosures

Image of L-com's ECF504-BAS Shielded B-A USB AdapterL-com's ECF USB adapter family offers a reliable solution to efficiently pass USB cables through panels or enclosures. With a range of connector options available including A-A, A-B, and B-A combinations, as well as shielded and unshielded designs, these flexible adapters can be customized to meet a variety of connectivity needs. The ECF USB adapters also feature a screw-mount for secure installations, ensuring they remain in place even in challenging environments. The thirty micro-inch gold-plated contacts provide reliable connections with repeated mating cycles, allowing for consistent performance over time.

To mount the ECF USB adapters, four to forty screws are required, and these are sold separately. This allows for further customization of the installation process, depending on the specific needs of the application. The adapters are ideal for a range of applications including PC peripheral interconnects, data acquisition (DAQ), and test and measurement. Their superior performance and reliable connectivity make them a top choice for a wide range of industries.

Features
  • Securely mounts USB adapters through panels and enclosures
  • Connector options: USB A-A, B-A, and A-B combinations
  • Shielded and unshielded designs are available
  • Thirty micro-inch gold-plated contacts provide reliable connections
  • Ideal for PC peripheral interconnects, DAQ, and test and measurement applications
  • ECF440 mounting screws are sold separately
Applications
  • PC peripheral interconnects
  • DAQ
  • Test and measurement
  • Industrial control systems
  • Medical equipment
  • Aerospace and defense systems
  • Audio/visual equipment
  • Robotics and automation systems

ECF504-BAS Shielded B-A USB Adapter

ImageManufacturer Part NumberDescriptionConvert From (Adapter End)Convert To (Adapter End)Mounting TypeAvailable QuantityPriceView Details
USB B-A PANEL ADPT SHIELDEDECF504-BASUSB B-A PANEL ADPT SHIELDEDUSB-B (USB TYPE-B), ReceptacleUSB-A (USB TYPE-A), ReceptaclePanel Mount1140 - Immediate$120.21View Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE USB TYPE A/B 2MTRCSMUAB-2MCABLE USB TYPE A/B 2MTR32 - Immediate$127.19View Details
CA USB STR A/90DN B DX 2MCAA-90DB-2MCA USB STR A/90DN B DX 2M14 - Immediate$168.33View Details
CAP USB-A JACK W/LANYARDCAP-A-USB-LANCAP USB-A JACK W/LANYARD251 - Immediate$20.03View Details
Published: 2023-12-01