9289-000 Series 3-Way Waterproof Wire-to-Wire Connectors
KYOCERA AVX's 9289-000 series connectors offer significant cost savings in an array of industrial power and signal applications
KYOCERA AVX’s 9289-000 series 3-way waterproof wire-to-wire connector expands its line of one-piece wire-to-wire solutions. The series is the first waterproof product in KYOCERA AVX's product offering. It features an industry-proven poke-home contact technology, which provides maximum wire retention for 16 AWG solid and stranded wire gauges. The 9289-000 can accommodate simple strip-and-poke wire insertion and twist-and-pull wire extraction, which is especially beneficial in field installations.
- Significant cost savings in an array of industrial power and signal applications
- Simple strip-and-poke-in insertion and extraction by twisting wire
- IP67 rating waterproof
- Beneficial in field installation
- Space saving compared to a two-piece solution
- UL approved
- Transportation lighting
- Outdoor lighting
- Home appliances
- Drones
- Factory automation