Industrial TFT Displays

Kyocera Display offers its line of industrial displays featuring high-bright sunlight readable options, long-life LED backlights, and LVDS interface

Image of Kyocera's Industrial TFT DisplaysKyocera Display's line of industrial displays provide exceptionally high contrast, color saturation, and luminance, with a range of performance enhancements such as high-bright sunlight readable options, LED backlights, and built-in LED drivers that are customer by-passable.

Kyocera TFT LCDs deliver best-in-class, front-of-screen performance for a wide variety of industrial, telecommunications, and automotive applications.

These TFT modules are designed for high-resolution display of color images from static to full-motion video, with high-information content over wide operating temperature ranges.

Features
  • 7.0”, 8.4”, 10.4”, and 12.1” diagonal screen sizes
  • Display format: 800 x 480 (7.0”) and 800 x 600 (8.4”, 10.4”, 12.1”)
  • Wide viewing angle: H±85, V±85
  • Built-in LED driver that can be by-passed by the customer
  • Operating temperature range: -30°C to 80°C
  • High luminance options available (T-55785-AFN, T-55787-AHN, T-55788-AHN)
  • Long-life LED backlight
  • LVDS interface
Published: 2015-07-21