Rechargeable Clamping Fan
Klein Tools' jobsite fan is perfect when a light and portable airflow solution is needed
Klein Tools' rechargeable clamping fan is a 13 inch tall fan designed to keep tradespeople cool for up to 12 hours on a single charge on low. The magnets, clamping base, and hang hole allow this fan to travel wherever a user needs it, such as attics, scissor lifts, crawlspaces, and anywhere else powerful airflow is required.
- Runtime on high: up to 5 hours, and low: up to 12 hours
- Magnetic base, powerful clip, and hang hole for placement anywhere
- 360 degree pan and rotation allow for perfect airflow control
- Clip is shaped to grip studs or conduits tightly
- Small form factor makes the fan portable and lightweight while delivering powerful airflow
- Convenient USB-C® charging with an included charging cable
- Durable 6.6 foot (2 m) drop protection
Rechargeable Clamping Fan
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | PJSFM2 | 9 IN RECHARGEABLE JOBSITE FAN | 0 - Immediate | $1,037.07 | View Details |