LED Pocket Flashlight with Laser
Klein Tools Slim-Profile LED pocket flashlights with laser offer both precision and portability
The slim-profile LED pocket flashlight with laser by Klein Tools is a versatile and powerful lighting tool designed for professionals and everyday users alike. With multiple lighting modes, a built-in Class 2 green laser pointer, and a strong magnetic end cap for hands-free operation, this flashlight is engineered for convenience and efficiency. When users are working in dimly lit environments or need a precise laser pointer for pinpointing objects, this compact flashlight delivers reliable performance in a sleek, durable design.
- Multi-mode LED brightness: FL1-rated high, medium, and low modes ranging from 100 lumens to 400 lumens, with up to 8 hours of runtime
- Turbo mode: provides a 1,000-lumen beam for quick inspections in 60-second intervals
- Class 2 green laser pointer: clearly pinpoints out-of-reach objects with precision
- Floodlight function: embedded underside floodlight for wide-area coverage
- Magnetic end cap: allows for hands-free mounting on metal surfaces
- Dual-directional clip: securely attaches to hats, pockets, and clothing
- Rechargeable via USB-C: includes battery level indication for easy monitoring
- Durable aluminum build: made from 6063 aluminum for long-lasting performance
- Water and shock resistant: IP55-rated for water resistance and 6.5-foot drop protection
- Compact and lightweight: measures 4.31 inches in length and weighs 2.72 oz
- Electrical work: ideal for illuminating tight spaces in electrical panels
- Construction sites: provides reliable lighting for jobsite tasks
- Mechanical repairs: useful for inspecting engines and machinery
- HVAC maintenance: helps technicians work in dimly lit areas
- Home improvement: perfect for DIY projects and repairs
- Emergency situations: dependable light source during power outages
- Warehouse operations: assists in locating items in storage areas
- Automotive work: great for under-the-hood inspections
- Security and law enforcement: useful for tactical and investigative work
- Medical and first aid kits: a handy tool for emergency responders
- Office and presentation use: laser pointer function aids in presentations
- Plumbing work: helps navigate dark crawl spaces
- Aircraft maintenance: ideal for inspecting aircraft components
- General everyday carrying: a practical tool for daily use
LED Pocket Flashlight with Laser
Image | Manufacturer Part Number | Description | Type | Lamp Type | Lamp Output | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 56074![]() | SLIM-PROFILE POCKET FLASHLIGHT W | Standard | LED | 1000 Lumens | 1 - Immediate | $501.16 | View Details |