Flexible Clamp Meter for Measuring Alternating Current (AC)

Klein Tools' flexible clamp meter for measuring AC is rated for indoor and outdoor use

Image of Klein Tools' Flexible Clamp Meter for Measuring Alternating Current (AC)Klein Tools’ flexible clamp meter is a true RMS, stand-alone meter for measuring AC current.Easy to use and featuring an 18" flexible clamp, this meter allows convenient access to panels and other hard to reach areas. It is rated for indoor and outdoor use and has a drop protection height of 2 meters.

Features
  • True RMS CAT IV 600 V, CAT III 1,000 V meter
  • Auto-ranging with direct readout from 0.1 A to 3,000 A
  • Auto-power off after 15 minutes of non-usage conserves battery life
  • Backlit 3,000 count LCD display for clear readings
  • Low battery indicator
  • Easily accessible battery compartment

Flexible Clamp Meter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC CURRENT CLAMP METER FLEXCL150AC CURRENT CLAMP METER FLEX6 - Immediate$850.82View Details
Published: 2018-05-02