Extra-Capacity Adjustable Wrenches

Manufactured for strength and durability, Klein Tools’ line of adjustable wrenches come in a variety of styles and capacities to meet users’ jobsite needs

Image of Klein Tools' Extra-Capacity Adjustable WrenchesKlein Tools' extra-capacity adjustable wrenches are made of forged, heat-treated alloy steel for maximum strength and light weight. The jaws are precision-machined to ensure smooth operation. Contoured, plastic-dipped handles make them easy to grip and comfortable to use. The wrenches are available in 12 inch, 10 inch, 8 inch, 6 inch, and 2-piece sets.

Features
  • Adjustable wrench with extra capacity and smaller size for jobs in confined spaces
  • Made with alloy steel to handle the torque and wear of tough jobs
  • Forged heat-treated alloy steel ensures maximum strength and lightness for optimum performance
  • Easy-to-adjust knurls for smooth, single-handed operation
  • Chrome plated for maximum rust resistance
  • Large loophole in the handle for tethering or hanging on a peg
  • Contoured dipped handle for extra grip and comfort

Extra-Capacity Adjustable Wrenches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EXTRA CAPACITY ADJUSTABLE WRENCHD5072EXTRA CAPACITY ADJUSTABLE WRENCH2 - Immediate$328.53View Details
EXTRA CAPACITY ADJUSTABLE WRENCHO50710EXTRA CAPACITY ADJUSTABLE WRENCH1 - Immediate$276.08View Details
EXTRA CAPACITY ADJUSTABLE WRENCHO5076EXTRA CAPACITY ADJUSTABLE WRENCH19 - Immediate$170.27View Details
EXTRA CAPACITY ADJUSTABLE WRENCHO5078EXTRA CAPACITY ADJUSTABLE WRENCH1 - Immediate$223.13View Details
EXTRA CAPACITY ADJUSTABLE WRENCHO50712EXTRA CAPACITY ADJUSTABLE WRENCH2 - Immediate$328.53View Details
EXTRA CAPACITY ADJUSTABLE WRENCHD5073EXTRA CAPACITY ADJUSTABLE WRENCH3 - Immediate$432.20View Details
EXTRA CAPACITY ADJUSTABLE WRENCHD5074EXTRA CAPACITY ADJUSTABLE WRENCH5 - Immediate$636.34View Details
EXTRA CAPACITY ADJUSTABLE WRENCHO5064EXTRA CAPACITY ADJUSTABLE WRENCH36 - Immediate$115.10View Details
EXTRA WIDE JAW ADJUSTABLE WRENCHO5098EXTRA WIDE JAW ADJUSTABLE WRENCH2 - Immediate$276.08View Details
Published: 2024-04-03