Compact Folding Hex Keys

Klein Tools’ hex sets have reinforced nylon handles for a sturdy, comfortable grip and are color-coded for quick identification

Image of Klein Tools'Compact Folding Hex KeysKlein Tools' compact folding hex key line features the same highly durable reinforced nylon handle with easy key access but is now pocketable for more convenient storage and carrying. These hex key sets feature a strategically placed #2 Phillips fastener on the outer body, ensuring effortless adjustment of key tension to suit users' preferences. Klein Tools' hex sets are color-coded for quick identification: red for inch, blue for mm, and green for Torx®, enhancing efficiency.

Features
  • Effortlessly adjust key tension with the convenient #2 Phillips fastener
  • High-leverage blades open independently up to 270 degrees
  • Hex key ends are square-cut for a secure, full-depth fit and maximum contact with the socket to prevent slippage and stripping
  • Blades are made of tough, heat-treated alloy steel to prevent rust
  • Reinforced nylon handle has a sturdy, comfortable grip
  • Openings on the sides of case provide unimpeded access to outer keys

Compact Folding Hex Keys

ImageManufacturer Part NumberDescriptionTip TypeFeaturesAvailable QuantityPriceView Details
COMPACT FOLDING HEX KEY SET 8 KE70540TCOMPACT FOLDING HEX KEY SET 8 KETorx®8-in-1, Folding2 - Immediate$138.27View Details
COMPACT FOLDING HEX KEY SET 8 KE70540MCOMPACT FOLDING HEX KEY SET 8 KEHex8-in-1, Folding6 - Immediate$138.27View Details
COMPACT FOLDING HEX KEY COMBO SE70590COMPACT FOLDING HEX KEY COMBO SEHex12-in-1, Folding2 - Immediate$138.27View Details
COMPACT FOLDING HEX KEY KIT, 3PC70543COMPACT FOLDING HEX KEY KIT, 3PCHex, Torx®Fold up4 - Immediate$307.17View Details
PROFOLDING HEX KEY SET 3 PC70553PROFOLDING HEX KEY SET 3 PCHex, Torx®Fold up3 - Immediate$404.15View Details
Published: 2024-04-16