Smart Greenhouse Kit for the BBC micro:bit

Kitronik smart greenhouse kits offer users a fun introduction to growing their own environment

Image of Kitronik Smart Greenhouse Kit for the BBC micro:bitThe Kitronik smart greenhouse kit for the BBC micro:bit provides an exciting way to learn about the relationship between plants and their environment. The user will learn how to monitor environmental conditions and then how to build automated systems.

The kit comprises a two-part plastic greenhouse, a Kitronik environmental control board, a water pump, a Kitronik ZIP stick, and a mini-prong soil moisture sensor. Also included are five crocodile clips, a ZIP extension cable, and a small screwdriver. Just add a micro:bit, seeds, and then some water, and the user will have everything they need.

The kit also ships with detailed instructions that will get the user up and cultivating in no time. Additionally, there are seven online MakeCode tutorials. They cover everything from gathering sensor data and having the system automatically react to it to visual user interfaces and more.

Features
  • Seven online MakeCode tutorials that introduce users to all of the features of the board
  • Crops such as cress, sprouting white mustard, and micro-herbs/micro-greens are ideal for use with this kit
  • Code it with the MakeCode editor using custom code blocks from Kitronik
  • The kit can be powered by three AA batteries or a plug-in power supply
  • The board also features an onboard piezo buzzer, two 1 A outputs (ideal for a water pump, heater pads, or fan), three status ZIP LEDs, a ZIP LED expansion connector, and a servo output. In addition to these, three BBC micro:bit pins are broken out to croc-clip connections as further inputs and outputs, along with pads for 3 V and GND
Applications
  • Educational
  • Code clubs
  • Summer camps

Smart Greenhouse Kit for the BBC micro:bit

ImageManufacturer Part NumberDescriptionKit TypeMain PurposeInterconnect SystemAvailable QuantityPriceView Details
KITRONIK SMART GREENHOUSE KIT FO5699KITRONIK SMART GREENHOUSE KIT FOProject KitLighting Kitmicro:bit14 - Immediate$424.52View Details
Published: 2025-05-06