SiO Lenses
Khatod's SiO lenses are UV-resistant with no yellowing effect and provide high flexibility even at low temperatures
Khatod's LEDs of latest generation, high-brightness LEDs and COB LEDs, achieve very high temperatures which could put strain on the conventional polymers such as PMMI, PMMA, and PC.
The typical features of silicone make silicone lenses perfect for outdoor applications or indoor applications in damp and wet environments.
Features | ||
|
|
Silicone Optic Lenses
Image | Manufacturer Part Number | Description | Optical Pattern | Viewing Angle | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | PL1824SR | LENS CLEAR 60DEG SPOT SCREW | Spot | 60° | 0 - Immediate | View Details |
![]() | ![]() | PL1766SR | LENS CLEAR 145X155DEG WIDE SCREW | Wide | 145° x 155° | 20 - Immediate | View Details |
![]() | ![]() | PL1772SR/075 | LENS CLEAR 140X155DEG WIDE SCREW | Wide | 140° x 155° | 0 - Immediate | View Details |
![]() | ![]() | PL1764SR | LENS CLEAR 155X155DEG WIDE SCREW | Wide | 155° x 155° | 19 - Immediate | View Details |
![]() | ![]() | PL1825SR | LENS CLEAR 90DEG SPOT SCREW | Spot | 90° | 18 - Immediate | View Details |
![]() | ![]() | PL1845SR | LENS CLEAR 120DEG SPOT SCREW | Spot | 120° | 19 - Immediate | View Details |
![]() | ![]() | PL1765SR | LENS CLEAR 150X135DEG WIDE SCREW | Wide | 150° x 135° | 0 - Immediate | View Details |
![]() | ![]() | PL1772SR | LENS CLEAR 140X155DEG WIDE SCREW | Wide | 140° x 155° | 15 - Immediate | View Details |
![]() | ![]() | PL1771SR | LENS CLEAR 150X155DEG WIDE SCREW | Wide | 150° x 155° | 0 - Immediate | View Details |
Optic Lens Accessories
Image | Manufacturer Part Number | Description | Available Quantity | View Details | ||
---|---|---|---|---|---|---|
![]() | ![]() | KE177614 | HOLDER FOR ULTRA CLEAR SILICONE | 0 - Immediate | View Details | |
![]() | ![]() | KE177614ALU | ALUMINUM HOLDER FOR ULTRA CLEAR | 58 - Immediate | View Details |