Soft Touch, Colored, Instrumentation Knobs

Keystone Electronics' adds a new assortment of colored, pointer, instrumentation knobs to their vast selection of panel hardware products

Image of Keystone Electronics' Soft-Touch, Colored, Instrumentation KnobsKeystone's new knobs have a soft touch gripping surface and colored pointer/center hub for simplified identification on panels and equipment. The soft touch, colored, instrumentation knobs have a soft, outer surface, giving them a luxurious feel. Knob colors are available in vibrant red or yellow for quick identification, and subdued gray or black. Nickel-plated, brass inserts are supplied with the knobs to accommodate .250" OD shafts.

Features
  • Knob material
    • Outer surface (for gripping):
      • Thermoplastic elastomer (TPE)
      • Color: black
    • Inner core:
      • Polypropylene (PP)
  • Insert material: brass, nickel-plate
  • Screw (2) places
    • Material: steel
    • Finish: black oxide
  • Used with .250" OD shafts
Applications
  • Injection mold from resin meets specifications for:
    • Mechanical and environmental demands
    • Thermal, electrical and lighting requirements
  • Developed and designed for OEM avionics

View Other Knobs from Keystone Electronics

Soft Touch Colored Instrumentation Knobs

ImageManufacturer Part NumberDescriptionTypeShaft SizeDiameterAvailable QuantityView Details
KNOB SERRATED 0.253" POLYPRO8570KNOB SERRATED 0.253" POLYPROSerrated0.253" (6.43mm)0.610" (15.50mm)11 - ImmediateView Details
KNOB SERRATED 0.253" POLYPRO8571KNOB SERRATED 0.253" POLYPROSerrated0.253" (6.43mm)0.610" (15.50mm)50 - Immediate
100 - Factory Stock
View Details
KNOB SERRATED 0.253" POLYPRO8572KNOB SERRATED 0.253" POLYPROSerrated0.253" (6.43mm)0.610" (15.50mm)0 - Immediate
140 - Factory Stock
View Details
KNOB SERRATED 0.253" POLYPRO8573KNOB SERRATED 0.253" POLYPROSerrated0.253" (6.43mm)0.610" (15.50mm)53 - Immediate
140 - Factory Stock
View Details
Published: 2015-10-27