High-Speed USB Type C Plugs and Sockets

USB Type C Plugs and Sockets for maximizing data transfer speed and minimizing PCB footprints from Keystone Electronics

Image of Keystone High-Speed USB Type C Plugs and SocketsUSB-C technology is the latest development in connectivity to offer advantages of smaller size and increased durability which means it is small enough to work for even the smallest peripheral devices. With Type-C USB cables, both ends will be the same, allowing for reversible plug orientation and worry-free plugging in (upside down). Keystone’s USB-C interconnects support the USB 3.1 standard with top speed of 10 Gbps and power output of up to 20 V (100 W) and 3 A. The standard allows for bidirectional power, which makes these new plugs and sockets ideal for future high-tech devices as data and charging ports without the need for separate power adapters.

Features
  • Data rate up to 10 Gbps
  • Twice as fast as USB 3.0
  • Steel, nickel-plated shell
  • UL rated 94V-0 thermoplastic insulator
  • Gold plated (flash) type contacts
Published: 2015-10-23