JT21ETE Series TCXO Clipped Sine Output

Jauch Quartz’s‎ JT21 (2016) ETE series TCXOs are ideally suited to wireless applications

Image of Jauch Quartz’s JT21ETE Series TCXO Clipped Sine OutputJauch Quartz’s JT21ETE series temperature-compensated crystal oscillators (TCXOs) are ideally suited to wireless and other telecommunications, ‎industrial, and ‎consumer applications. With frequency stability down to ±2.0 ppm, the JT21ETE series fulfills very high requirements ‎and is designed for Zigbee®, Bluetooth®, and other IoT and wireless applications. This series is particularly suitable for miniaturized ‎electronic devices with very limited space on the PCB. Due to ‎their clipped sine output, they have very low power consumption. These ‎oscillators are 100% lead-free ‎and RoHS and REACH compliant‎.

Features
  • Frequency range: 12.0 MHz to 52.0 MHz
  • Package size: 2016 (2.0 mm x 1.6 mm)
  • Operating temperature range: -40°C ~ +85°C and -40°C ~ +105°C
  • Frequency stability: ±2.0 ppm to ±10.0 ppm
  • Excellent low phase noise level since no PLL is used to generate the output frequency
  • Supply voltage: 1.8 VDC, 2.5 VDC, 2.8 VDC, 3.0 VDC, 3.3 VDC (±5%)
  • Disabled supply current: 2 µA typ./5.5 µA max.
  • Output load nom.: 10 kΩ/10 pF
  • Clipped sine output
  • 100% lead-free, RoHS, and REACH compliant
Applications
  • IoT
  • Bluetooth LE
  • Zigbee
  • ISM
  • IEEE802
  • Smart metering

JT21ETE Series TCXO Clipped Sine Output

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
OSC TCXO 25MHZ 3.3V CLPSNWV SMDO 25,0-JT21ETE-A-K-3,3-LFOSC TCXO 25MHZ 3.3V CLPSNWV SMD1969 - Immediate$32.89View Details
OSC TCXO 26MHZ 3.3V CLPSNWV SMDO 26,0-JT21ETE-A-K-3,3-LFOSC TCXO 26MHZ 3.3V CLPSNWV SMD1779 - Immediate$32.89View Details
OSC TCXO 48MHZ 3.3V CLPSNWV SMDO 48,0-JT21ETE-A-K-3,3-LFOSC TCXO 48MHZ 3.3V CLPSNWV SMD1661 - Immediate$34.86View Details
OSC TCXO 39MHZ 3.3V CLPSNWV SMDO 39,0-JT21ETE-A-K-3,3-LFOSC TCXO 39MHZ 3.3V CLPSNWV SMD1994 - Immediate$34.86View Details
OSC TCXO 38.4MHZ 3.3V CLPSNWV SMO 38,40-JT21ETE-A-K-3,3-LFOSC TCXO 38.4MHZ 3.3V CLPSNWV SM16 - Immediate$37.24View Details
OSC TCXO 32MHZ 3.3V CLPSNWV SMDO 32,0-JT21ETE-A-K-3,3-LFOSC TCXO 32MHZ 3.3V CLPSNWV SMD3490 - Immediate$37.24View Details
OSC TCXO 38.4MHZ 3.3V CLPSNWV SMO 38,40-JT21ETE-A-P-3,3-LFOSC TCXO 38.4MHZ 3.3V CLPSNWV SM2000 - Immediate$43.16View Details
OSC TCXO 32MHZ 3.3V CLPSNWV SMDO 32,0-JT21ETE-A-P-3,3-LFOSC TCXO 32MHZ 3.3V CLPSNWV SMD2621 - Immediate$43.16View Details
Published: 2023-03-29