SRCN Series Connectors

JAE introduces the SRCN series connectors

Image of JAE Electronics' SRCN Series ConnectorsJAE's SRCN series connectors are low cost, light weight, general purpose circular connectors with soldering terminations that are recognized under the Component Program of Underwriter Laboratories, File No. E-67741 (S). Three styles are available for making connection between cables and between a cable and panel: straight plug, cable connecting plug, and box mounting receptacle. Both pin and socket inserts are available in each style.

Features
  • A general all purpose miniature, lightweight circular connector with threaded coupling
  • Both Pin and Socket inserts available each style
  • Positive polarization shells with five keyways
  • Product approval by UL standard: File No. E-67741
  • Contact termination: Soldering
  • Three shell styles available:
    • Box mounting receptacle
    • Straight plug
    • Cable connecting plug
Specifications
  • Shell, Barrel, Endbell, Coupling Nut and Clamp: Aluminum alloy-nickel plated (satin finish)
  • Current rating per contact: 5 A max for #20 contact and 10 A max for #16 contact
  • Number of Contacts: #16 (3, 7, 10, 16) and #20 (5, 10, 16, 24) in shell sizes 13, 16, 21, 25
  • Insulation Resistance: 1000 MΩ min
  • Durability: 500 cycles
  • Contact Resistance: 5 mΩ max
  • Insulator: Synthetic resin UL94V-0
  • Contacts: Copper alloy, nickel plated

Connector Receptacle

ImageManufacturer Part NumberDescriptionShell Size - InsertShell Size, MILAvailable QuantityPriceView Details
CONN RCPT MALE 3P SOLDER CUPSRCN2A13-3PCONN RCPT MALE 3P SOLDER CUP13-3-10 - Immediate$37.00View Details
CONN RCPT FMALE 3P SOLDER CUPSRCN2A13-3SCONN RCPT FMALE 3P SOLDER CUP13-3-0 - Immediate$38.56View Details
CONN RCPT MALE 5P SOLDER CUPSRCN2A13-5PCONN RCPT MALE 5P SOLDER CUP13-5-127 - Immediate$39.79View Details
CONN RCPT FMALE 5P SOLDER CUPSRCN2A13-5SCONN RCPT FMALE 5P SOLDER CUP13-5-220 - Immediate$54.10View Details
CONN RCPT MALE 10P SOLDER CUPSRCN2A16-10PCONN RCPT MALE 10P SOLDER CUP16-10-0 - Immediate$40.24View Details
CONN RCPT FMALE 10P SOLDER CUPSRCN2A16-10SCONN RCPT FMALE 10P SOLDER CUP16-10-127 - Immediate$60.59View Details
CONN RCPT MALE 10P SOLDER CUPSRCN2A21-10PCONN RCPT MALE 10P SOLDER CUP21-10-0 - Immediate$56.81View Details
CONN RCPT FMALE 10P SOLDER CUPSRCN2A21-10SCONN RCPT FMALE 10P SOLDER CUP21-10-0 - Immediate$60.59View Details
CONN RCPT FMALE 7P SOLDER CUPSRCN2A16-7SCONN RCPT FMALE 7P SOLDER CUP16-7-0 - Immediate$48.42View Details
CONN RCPT MALE 16P SOLDER CUPSRCN2A21-16PCONN RCPT MALE 16P SOLDER CUP21-16-49 - Immediate$58.29View Details
CONN RCPT FMALE 16P SOLDER CUPSRCN2A21-16SCONN RCPT FMALE 16P SOLDER CUP21-16-0 - Immediate$62.07View Details
CONN RCPT FMALE 16P SOLDER CUPSRCN2A25-16SCONN RCPT FMALE 16P SOLDER CUP25-16-34 - Immediate$93.64View Details
CONN RCPT MALE 24P SOLDER CUPSRCN2A25-24PCONN RCPT MALE 24P SOLDER CUP25-24-0 - Immediate$58.89View Details
Published: 2012-06-29