SF9 Series SIM Card Connector - Tray Type
JAE’s SF9 card connector satisfies the demand for thinner handheld devices
While JAE Electronics, Inc.'s typical SIM card connectors are designed to place the cards beneath the batteries in mobile phones, the SF9 series allows the SIM card to be placed beside the battery while still having access from the battery cavity and satisfying demand for thinner handheld devices. The tray design SF9 is ideal for use in mobile phones, small hand-held devices, and any other SIM card-enabled portable device.
Features
- Low profile: 1.8 mm height, 18.9 mm width, 22 mm depth (26.5 mm when card is inserted)
- Tray type connector for GSM 11.11 standard SIM card
- Retention lock to provide solid "click" when mating
- High card retention against shock and vibration
- Connector body compatible with second reflow
- Standard and reversed mount available
- Secure EMI/ESD counter measures
- Number of Contacts: 6 positions
- Contact Spacing: 2.54 mm (.100')
- Rated Current: 10 µA to 1 A
- Contact Resistance: 100 mΩ maximum
- Insulation Resistance: 1000 MΩ minimum
- Dielectric Withstanding Voltage: 500 VAC rms (for one minute)
- Mating Cycles: 5000 times
- Operating Temperature: -40°C to +90°C
- Mobile phone
- PDAs
- Hand-held PCs
- PCs
SF9 Series SIM Card Connector - Tray Type
| Image | Manufacturer Part Number | Description | Available Quantity | ||
|---|---|---|---|---|---|
![]() | ![]() | SF9W006S4AR1200 | CONN SIM/SAM CARD R/A SMD | 865 - Immediate | View Details |
![]() | ![]() | SF9-STR1-B | CONN SIM CARD SNAP-IN | 0 - Immediate | View Details |
![]() | ![]() | SF9W006S4BR1200 | CONN SIM/SAM CARD R/A SMD | 0 - Immediate | View Details |
![]() | ![]() | SF9-STS1-A | CONN SIM CARD SNAP-IN | 0 - Immediate | View Details |