Zynq™ UltraScale+™ SmartNIC Storage Accelerator Card

iWave's Zynq UltraScale+ SmartNIC storage accelerator card offers high-performance storage extension with triple NVMe slots

Image of iWave's Zynq Ultrascale+ SmartNIC Storage Accelerator Card iWave's SmartNIC storage and network accelerator card provides high-speed networking extension with dual front panel QSFP DD Cages-2x 200 GbE/4x 100 GbE and high-performance storage extension with triple NVMe slots.

iWave’s SmartNIC and storage accelerator card is 3/4 length PCIe® Gen3 x16 card, which provides a high-speed networking extension with Quad 100 GbE and high-performance storage extension with triple NVMe slots. The card has a built-in 72-bit, 8 GB PS DDR4, and the 128-bit, 16 GB PL DDR4 memory bandwidth 1143K logic cell FPGA gives it the flexibility and reconfigurability to support any protocol/application offload.

Features
  • Processing system (PS/processor)
    • Quad/dual Arm® Cortex®-A53 @ 1.5 GHz, dual Cortex-R5 @ 600 MHz
    • H.264/H.265 video encoder/decoder (VCU)
    • Arm Mali-400MP2 GPU @ 677 MHz
  • Programming logic (PL/FPGA)
    • Up to 1143K logic cells and 522K LUTs
  • 8 GB eMMC Flash for boot and OS storage expandable up to 128 GB
  • Micro SD slot
  • PCIe Gen3 x16
  • Dual front panel QSFP-DD cages
    • 2x 200 GbE/4 x 100 GbE
    • Backward compatible with QSFP28/QSFP+
    • Low jitter user configurable clock
  • Single front panel QSFP-DD cage
    • Dual 40 GbE/10 GbE
    • Backward compatible with QSFP+
    • Low jitter user configurable clock
  • Dual M.2 NVMe slot with PCIe Gen3 x 4 interfaces
  • M.2 NVMe slot with PCIe Gen2 x 4 interfaces
  • Xilinx's ZU19/17/11 Zynq UltraScale+ (quad A53+FPGA)
  • Max RAM bandwidth:
    • 8 GB, 72-bit PS DDR4-2400 RAM with ECC
    • 16 GB, 128-bit PL DDR4-26666 RAM
  • 3/4 length PCIe Gen3 x16 host interface
  • Dual front panel QSFP-DD/QSFP28 cages (200 GbE/100 GbE)
  • Single front panel QSFP-DD/QSFP cages (40 GbE/10 GbE)
  • Triple M.2 NVMe slots (high-performance storage)
  • Server, cloud, synchronous data center applications
  • Wireless base station applications
  • Network function virtualization
  • Flexible and reconfigurable to any protocol
Applications
  • Servers
  • Data centers
  • Cloud
  • Mobile wireless base stations
  • Network function virtualization
  • Storage
Published: 2024-06-11