i.MX 8M Mini or i.MX 8M Nano µQ7 Development Kit
iWave’s development board is ideal for quick prototyping of applications targeted by the i.MX 8M Mini or i.MX 8M Nano processor
iWave’s i.MX 8M Mini or i.MX 8M Nano µQseven (µQ7) 120 mm x 120 mm development board comprises all the necessary on-board connectors to validate the features of i.MX 8M Mini or i.MX 8M Nano µQ7 system on module (SOM).
The development platform incorporates i.MX 8M Mini or i.MX 8M Nano CPU based µQ7 SOM and µQ7 carrier board for complete validation of i.MX 8M Mini or i.MX 8M Nano CPU functionality. The development board can be used for quick prototyping of various applications targeted by the i.MX 8M Mini or i.MX 8M Nano processor.
- Ideal for quick proof of concept (POC) development
- Shortens 60% of new product development life cycle
- Quick customization services in a shorter timeframe
- Wide range of BSP support available
- 1x Gigabit Ethernet jack
- 2x USB 2.0 host Type-A
- 1x USB 2.0 OTG Type-micro-AB (not available in i.MX 8M Nano)
- 1x Standard SD
- 1x USB debug port (serial-to-USB conversion)
- 1x Data UART header
- 1x CAN port
- 1x PCIe® slot (not available in i.MX 8M Nano)
- Audio in/out jack through SGTL codec
- 1x HDMI
- RGB display with capacitive touch
- 1x JTAG header
- RTC with coin holder
- Low-power embedded and edge computing
- Equipment monitoring
- Ultra-compact and cost-effective industrial and IoT applications