i.MX 8M Plus Pico ITX SBC
iWave's Pico is designed for applications like machine learning, NPU and vision systems, advanced multimedia, and industrial automation,
iWave's i.MX 8M Plus Pico ITX SBC integrates NXP’s i.MX 8M Plus offerings of Quad, Quad Lite, and Dual Cortex A53 at up to 1.8 GHz, an NPU with up to 2.3 TOP/s, an HDR-capable image signal processor (ISP) with IEEE 802.11 a/b/g/n/ac/ax Wi-Fi and BT 5.0 module (ax is optional), 10 Mbps/100 Mbps/1,000 Mbps Ethernet PHY, MIPI-DSI, LVDS and HDMI display support, MIPI CSI camera support, and a GNSS module.
The i.MX 8M Plus SBC is aimed to offer for applications mainly focusing on machine learning, NPU, vision system, advanced multimedia, and industrial automation with high performance.
- CPU:
- i.MX 8M Plus Quad: 4 x Cortex-A53, 1 x Cortex-M7, GPU, and VPU
- i.MX 8M Plus Quad Lite: 4 x Cortex-A53, 1 x Cortex-M7, and GPU
- i.MX 8M Plus Dual: 2 x Cortex-A53, 1 x Cortex-M7, GPU, and VPU
- 2 GB LPDDR4 expandable up to 8GB
- 2 GB LPDDR4 expandable up to 8 GB
- 16 GB eMMC Flash expandable up to 256 GB
- Micro SD slot
- 16 MB SPI Flash
- 2x Gigabit Ethernet (dual RJ45 Mag-jack connector)
- 2x USB 3.0 (dual-stack Type-A connector)
- USB 2.0 OTG (micro AB receptacle connector)
- IEEE 802.11 a/b/g/n/ac/ax Wi-Fi and BT 5.0 (ax is optional)
- GNSS receiver Modul -GPS/GLONASS/Galileo/BeiDou
- 1x RS232 header
- 1x USB header
- 1x CAN header
- i.MX 8M Plus Q/QL/D CPU with 64-bit Armv8 Architecture
- NPU with up to 2.3 TOP/s Neural Network performance
- Up to 8 GB LPDDR4 memory
- Multi-OS platform support
- 10+ years of product longevity program
- IEEE 802.11a/b/g/n/ac/ax Wi-Fi (ax is optional)
- Bluetooth 5.0
- Dual 1,000 Mbps/100 Mbps/10 Mbps Ethernet
- Operating temperature: +40°C to +85°C
- Machine learning
- NPU and vision systems
- Advanced multimedia and industrial automation