Small Batch Resistance Alloys

Isabellenhütte small spool alloys are created for use in demanding applications

Image of Isabellenhütte Small Batch Resistance Alloys Thanks to a newly expanded U.S. facility, Isabellenhütte is now able to process smaller quantities of their superior quality alloys for use in demanding applications. These small spool alloys are available off the shelf in a variety of diameters, with resistance values ranging from 0.01 Ω/ft to 76.2 Ω/ft.

Features
  • Small spools available off the shelf (5 lbs and 100 feet)
  • Resistance values from 0.01 Ω/ft to 76.2 Ω/ft 24 AWG wires
  • Available in a variety of diameters (16 GA to 24 GA)
Published: 2025-04-28