ISL28023-25 Precision Digital Power Monitor

Renesas' ISL28023/25 provides a tight accuracy of 0.05% for both voltage and current monitoring

Image of Renesas' ISL28023/25 Precision Digital Power MonitorRenesas' ISL28023/25 is a bi-directional, high-side and low-side, digital current sense and voltage monitor with a serial interface. The device monitors power supply current and voltage and provides the digital results along with calculated power. The auxiliary input provides an additional power monitor function. The ISL28023/25 serial interface is PMBus compatible, operates down to 1.2 V, draws an average current of just 800 μA, and is available in the space saving 24 Ld QFN 4 mm x 4 mm and 16-ball WLCSP packages. The parts operate over the full industrial temperature range from -40°C to 125°C.

Features
  • Bus voltage/shunt sense range of 0 to 60 V
  • Voltage/current gain error of 0.05%
  • High-side/low-side and bi-directional current sensing
  • 16-bit native resolution ADC
  • Programmable averaging modes
  • Real time alerts: user-defined over/under voltage and current fault monitoring with 500 ns detection delay
  • I2C/SMBus/PMBus interface (accepts 1.2 V supply)
  • 55 I2C slave addresses
  • Operation temperature range of -40°C to 125°C
  • Package (24 Ld QFN) additional feature set
  • Auxiliary low-voltage channel
  • Internal 3.3 V regulator
  • Internal temperature sense
  • 8-bit voltage output DAC

Application Diagram
Block Diagram
Renesas' ISL28023_25 Block Diagram

ISL28023-25 Precision Digital Power Monitor

ImageManufacturer Part NumberDescriptionVoltage - InputVoltage - SupplyAvailable Quantity
IC VOLT MONITOR PRECISIONISL28023FR12Z-T7AIC VOLT MONITOR PRECISION0V ~ 16V3V ~ 5.5V21 - ImmediateView Details
IC VOLT MONITOR PRECISION 16WLCSISL28025FI12Z-T7AIC VOLT MONITOR PRECISION 16WLCS0V ~ 60V3V ~ 5.5V11 - ImmediateView Details
IC VOLT MONITOR PRECISION 16WLCSISL28025FI60Z-T7AIC VOLT MONITOR PRECISION 16WLCS0V ~ 60V3V ~ 5.5V48 - ImmediateView Details

ISL28023-25 Precision Digital Power Monitor Kits

ImageManufacturer Part NumberDescriptionFunctionUtilized IC / PartAvailable Quantity
EVAL BOARD FOR ISL28023ISL28023EVKIT1ZEVAL BOARD FOR ISL28023ADC, DACISL280231 - ImmediateView Details
EVAL BOARD FOR ISL28025ISL28025EVKIT1ZEVAL BOARD FOR ISL28025Current, Power, Voltage MonitorISL280251 - ImmediateView Details
Published: 2015-07-16