EC2650QI High-Efficiency 12 V Bus Converter

Intel® bus converters are ideal for a range of applications that require multiple power rails

Image of Intel®'s EC2650QI Bus ConverterThe Intel EC2650QI device is a high-efficiency 6 A, 12 V DC/DC step-down voltage bus converter that is ideal for delivering power in systems with 12 V as the primary voltage bus. The EC265QI device uses a switched capacitor topology to efficiently create a 6 V intermediate voltage bus from 12 V.

Features
  • Excellent conversion efficiency: up to 94%
  • Optimized total solution size: 150 mm x 150 mm
  • Ultra-thin 12 V to 6 V converter (5.5 mm x 5.5 mm x 0.9 mm QFN package)
  • Continuous operating current: up to 6 A
  • Master/slave operation: up to 144 W
  • Input power OK indicator
  • Overcurrent, short-circuit, thermal shutdown, input overvoltage protection (OVP), and undervoltage lockout (UVLO) protection
Applications
  • 12 V applications requiring high efficiency, small solution size, and high-power density
  • Systems with FPGAs, ASICs, and ASSPs that require multiple power rails
  • Multiple power rails: industrial, networking, embedded computing, and PCIe cards
  • 12 V industrial and consumer applications in audio/video, home theaters, and tuners

Evaluation Board

ImageManufacturer Part NumberDescriptionOutputs and TypePower - OutputCurrent - OutputAvailable QuantityPriceView Details
EVAL BOARD FOR EC2650QIEVB-EC2650QIEVAL BOARD FOR EC2650QI1 Non-Isolated Output-6A0 - ImmediateSee Page for PricingView Details
Published: 2019-06-18