Cyclone® 10 GX FPGA Development Kit

Use the Altera development kit to jumpstart your 10G based designs

Image of Altera Cyclone® 10 GX FPGA Dev Kit The Altera Cyclone 10 GX FPGA development kit is a proven platform to jumpstart your 10G based designs for applications like video processing, imaging and communications infrastructure. Leverage Altera’s extensive portfolio of connectivity IP to quickly develop high bandwidth applications. Prove your design with all the needed connectors with 10Gbps+ applications that utilize standards such as 10G Ethernet, 12G SDI II, USB 3.1, and GigE.

With this development kit, you can:

  • Develop and test PCI Express* (PCIe Gen2x4) designs using the PCI-SIG*- compliant development board
  • Implement Direct connection via USB 3.1 Type C, small form-factor pluggable (SFP+), and RJ-45 connectors
  • Develop modular and scalable designs by using a direct connection or via the FPGA mezzanine card (FMC) connector to support protocols, such as USB 3.1 Gen2, GigE Vision, 12G serial digital interface (SDI), DisplayPort, HDMI, JESD204B, Serial Rapid I/O*, Common Public Radio Interface (CPRI), and IEEE
  • Start immediately with included free version of Quartus Prime Pro Edition. Quartus Prime Pro is an intuitive high-performance design environment that supports from design entry and synthesis to optimization, verification, and simulation
  • Comes with a single installer package that includes the following making the design implementation easy with proven reference design
    • User guide - contains the user guide
    • Design files - contains schematics, and layout, assembly, bill of materials
    • Board test system: BTS GUI, power GUI and clock GUI
    • Golden top project for pinout assignments management
    • Design examples: memory, XCVR, GPIO, and PCIe 4.0

Cyclone® 10 GX FPGA Development Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
INTEL CYCLONE 10 GX FPGA DEV KITDK-DEV-10CX220-AINTEL CYCLONE 10 GX FPGA DEV KIT0 - Immediate$9,865.80View Details

Cyclone® 10 GX FPGA ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC FPGA 236 I/O 672FBGA10CX220YF672E6GIC FPGA 236 I/O 672FBGA0 - Immediate$3,175.39View Details
IC FPGA 284 I/O 780FBGA10CX220YF780E6GIC FPGA 284 I/O 780FBGA1 - Immediate$3,270.51View Details
IC FPGA 284 I/O 780FBGA10CX105YF780I6GIC FPGA 284 I/O 780FBGA433 - Immediate$1,871.95View Details
IC FPGA 188 I/O 484UBGA10CX105YU484I6GIC FPGA 188 I/O 484UBGA0 - Immediate$1,730.95View Details
IC FPGA 284 I/O 780FBGA10CX150YF780I6GIC FPGA 284 I/O 780FBGA32 - Immediate$2,672.81View Details
Published: 2019-01-15