Infineon’s Solutions for 3D Printers

Today, consumers can create a growing list of objects with nothing more than a digital file and a 3D printer. Even so 3D printers continue to face a number of limitations notably in size and speed.

As a leader in power management, Infineon offers benchmark product solutions for you, ensuring highest efficiency ratings and higher power density.

Solutions for 3D Printers

CoolMOS™ P6

Ease-of-use and superior efficiency for your SMPS solutions (PFC + LLC)

CoolMOS P6 Diagram

CoolMOS™ is Infineon`s SuperJunction MOSFET technology bridging superior efficiency and ease-of-use in your power supply design.

What are the benefits?

CoolMOS™ P6 offers good commutation ruggedness in LLC topologies, excellent controllability of dV/dt through gate resistor making it easy to use and having an excellent controllability of EMI.

Highlight of CoolMOS™ P6 products:

Product RDS(on)
IPB60R190P6 380 mΩ (max.)
IPB60R380P6 190 mΩ (max.)
IPP60R190P6 190 mΩ (max.)

CoolMOS™ P6 is offering superior efficiency while not compromising on enabling ease-of-use.

NovalithIC™

Smart Half-Bridge motor drivers for motors up to 250 W

NovalithIC Diagram

A NovalithIC™ includes Driver + P-Channel + N-Channel MOSFET in one package and is directly connected to µC to ensure ease-of-use and high integration.

What else does a NovalithIC™ employ?

Integrated protection and diagnostic features to complete system in a package solution, such as over temperature shutdown or current limitation.

Latest NovalithIC™ products:

Product RDS(on) Imax
BTN8962 14 mΩ @ 25 °C 42 A
BTN8982 10 mΩ @ 25 °C 70 A

If you look to save PCB space and to simplify your design, then NovalithIC™ is your choice; alternatively µIPM™.

µIPM™ IRSM005-800MH

Cost-effective low power motor solutions

µIPM Diagram

A µIPM™ is a cost-effective, intelligent power module solution for motor solutions up to 300 W power; IRSM005-800MH is a 40 V device with a 80 A current capability.

What does the IRSM005-800MH employ?

It is available in a small PQFN package as a fully integrated Half-bridge (2x MOSFETs + Half-bridge Driver IC), which is a perfect combination of International Rectifier´s low RDS(on) MOSFET technology and the industry benchmark ruggedness rugged Driver´s.

What are the benefits?

IRSM005-800MH is a heat-sink-free solution which enables up smaller designs and cost savings compared other solutions with built-in features.

Highlight µIPM™ products:

Product RDS(on) Imax
IRSM005-800MH 2.7 mΩ (typ.) 80 A

If you look to save PCB space, cost and simplify your design, µIPM™ IRSM005-800MH is your choice.

SuplRBuck™

Fully integrated point-of-load converter reducing PCB space by ~20%

SupLRBuck Diagram

SupIRBuck™ is a fully integrated Point-of-Load converter integrating Controller + Driver + MOSFETs targeting large equipments with FPGAs (Xilinx, Altera) or large microcontrollers (Intel).

What are the benefits?

SupIRBuck™ help to achieve excellent efficiency ratings in end-to-end power chains and to reduce design complexity while also reducing ~20% of PCB space.

Highlight SuplRBuck™ products:

Product Iout
IR3823 3 A
IR3898 6 A
IR3899 9 A

SupIRBuck™ is offering highest end-to-end power chain efficiency while also reducing PCB space by ~20%.

Industrial XMC™ Microcontroller

Market proven microcontrollers for real-time critical applications

Industrial XMC MCUs Diagram

The XMC™ Microcontroller are based on ARM® Cortex®-M cores dedicated for real-time critical applications such as motor control, power conversion or communication.

XMC4500 Features

  • Cortex-M4 at 120 MHz
  • Rich industrial and external media connectivity (USB port)
  • Large on-chip memories 1 MB Flash, 160 kB RA
  • Motor control hall and encoder interface (2ch)
  • 125°C extended temperature range
  • Free DAVE™ IDE and DAVE Apps
Products Package versions
XMC4500 LFQFP100, LFQFP144, LFBGA144

XMC4500 controllers feature a rich configurable peripheral set that tailors the device to your dedicated requirements. With our development environment, called DAVE™, you can fully capitalize on highest flexibility.

System Overview

Motor Control Security and Protection
Solutions for more efficient motor solutions and ensuring higher precision position control Solutions for printer coil authentication and security of data communication and ESD/surge protection
  • µIPM™
  • NovalithIC™
  • Angle Sensor
  • Hall Switches
  • XMC1100/XMC4500
  • Industrial Transceiver
  • DC/DC Converter
  • OPTIGA™ Trust E
  • OPTIGA™ TPM
  • TVS Diodes (for ESD protection)
Power Supply
Solutions to enable benchmark energy efficiency and powe density across all power stages
PFC stage Main stage Synchr Rectification Point-of-Load
  • 600 V CoolMOS™ P6 or 600 V CoolMOS™ CE
  • 600 V Co-Pack IGBT with Soft Recovery Diode
  • 650 V AC DC CoolSET™ F3
  • 650 V Rapid Diode 1 and 2
  • 650 V thinQ! Schottky Diodes Gen 5
  • EiceDRIVER™ 2EDN
  • 600 V QR/LLC Controller
  • 800 V CoolMOS™ C3/CE
  • 600 V CoolMOS™ P6 or 600 V CoolMOS™ CE
  • EiceDRIVER™ 2EDN/2EDL
  • OptiMOS™ 40 V - 60 V
  • 60 V Synchronous Rectification
  • EiceDRIVER™ 2EDN/2EDL
  • SupIRBuck™ Single Output Point-of-Load converter
  • DrBlade™
  • DrMOS™ (5x5, 4x4)
  • Digital Controllers: Primarion
Infineon Technologies Logo