nHV Series High-Voltage DC/DC Converters
HVM Technology’s micro, high-voltage DC/DC converters supply up to 1 kV of precision regulated power
HVM Technology’s nHV series is a family of micro-sized, single-output DC to DC converters that supply up to 1 kV of precision regulated power in a 0.45” L X 0.35” W X 0.37” H case size. These ultra-compact converters are ideal for applications requiring small size, high performance, and ease-of-use. A high-impedance programming input makes it very easy to use, eliminating the need for a low-impedance adjustable power source voltage.
HVM’s proprietary resonant converter design minimizes quiescent current and operating noise while delivering maximum performance and reliability. Its low power and extremely small size make it ideal for battery-powered applications.
The devices operate directly from 5 VDC ± 0.5 VDC input. The output voltage is independent of input power voltage and is proportional to the programming voltage (0 V to 5 V produces 0 to full-scale output) and features excellent linearity. The output power rating is 0.1 W.
- Ultra-miniature case size: 0.45” L X 0.35” W X 0.37” H
- Surface-mountable package
- 100 mW output power capability
- Extremely tight output regulation and stability
- High-impedance programming input (greater than 100 kΩ)
- Low quiescent current
- No external components required
- Extremely low ripple and EMI/RFI
- Wide operating temperature range: -55°C to +70°C
- Mass spectrometers
- Photomultiplier tubes (PMTs)
- Electrostatic detectors
- High-voltage biasing
- Electrostatic chucks
- Piezo devices
- HV amplifiers
nHV Series High-Voltage DC/DC Converters
Image | Manufacturer Part Number | Description | Power (Watts) | Voltage - Output 2 | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | NHV0501 | DC DC CONVERTER 100V 100MW | 100 mW | - | 4 - Immediate | View Details |
![]() | ![]() | NHV0501N | DC DC CONVERTER -100V 100MW | 100 mW | - | 0 - Immediate | View Details |
![]() | ![]() | NHV0502 | DC DC CONVERTER 200V 100MW | 100 mW | - | 3 - Immediate | View Details |
![]() | ![]() | NHV0502N | DC DC CONVERTER -200V 100MW | 100 mW | - | 11 - Immediate | View Details |
![]() | ![]() | NHV0505 | DC DC CONVERTER 500V 100MW | 100 mW | - | 4 - Immediate | View Details |
![]() | ![]() | NHV0505N | DC DC CONVERTER -500V 100MW | 100 mW | - | 49 - Immediate | View Details |
![]() | ![]() | NHV0510 | DC DC CONVERTER 1000V 100MW | 100 mW | - | 0 - Immediate | View Details |
![]() | ![]() | NHV0510N | DC DC CONVERTER -1000V 100MW | 100 mW | - | 0 - Immediate | View Details |
![]() | ![]() | NHV0512 | DC DC CONVERTER 1200V 100MW | 100 mW | - | 8 - Immediate | View Details |
![]() | ![]() | NHV0512N | DC DC CONVERTER -1200V 100MW | 100 mW | - | 5 - Immediate | View Details |