GM08 Gaussmeter with TP002 Transverse Probe

Hirst Magnetic Instruments’ GM08 Gaussmeter with included TP002 transverse probe is DC/AC capable with many magnetic applications

Image of Hirst Magnetics Instruments' GM08 Gaussmeter with TP002 Transverse ProbeHirst Magnetics Instruments’ GM08 is an advanced handheld GM0 gaussmeter and comes standard with a transverse probe, calibration certificate, and one-year warranty. It is capable of a wide range of magnetic applications, including driving the GM08 through a PC that can use the Gaussmeter as a desktop device or quickly download or upload data with minimum hassle.

The GM08 represents the advanced model of the second generation of Hirst Magnetic Instruments microprocessor-controlled Gaussmeters using the best of digital signal processing (DSP) and analog techniques to offer sophisticated measuring functions in a simple-to-use, menu-driven, and handheld package. Designed for factory floor, on-site, and laboratory measurement of magnetic flux density and magnetic field strength in SI or cgs, these instruments give excellent value for the money.

The GM08 offers a measurement range of up to 3 T magnetic field, an accuracy of 0.5% DC with the supplied transverse probe, and is traceable to national standards. The GM08 also comes equipped with a 3 V analog BNC-compatible output, charging port, USB connection port, and RS232 connection port.

Features
  • DC accuracy of better than ±0.5% standard probe and Gaussmeter
  • Standard sensitivity transverse Hall probe included
  • Measurement range up to 3 T
  • DC, AC, PEAK, MAX, HOLD, and STORE functions
  • Visible sensor point on probe
  • Intuitive menu set-up with non-volatile memory
  • Store up to 100 measurements at a time
  • Dot matrix display with menu-driven functions
  • Powered by 4 AA cells; external power connection also available
  • USB and RS232 connections allow control from PC and easy upload of data
Applications
  • Spot-checking magnetic field strength for non-destructive testing (magnetic particle inspection)
  • Verifying compliance with IATA, IACO, and FAA regulations on magnetism from packages to be shipped by air with AFG100 Fluxgate probe
  • Computer disk drive actuators
  • Magnetic strength testing for food industry separators
  • Non-destructive testing (magnetic) with robust option TP002R
  • Goods inward and quality assurance inspection
  • Transformer stray field measurements
  • Magnet calibration
  • Loudspeaker air gaps
  • Electric motor air gaps
  • Analog output BNC compatible
Published: 2023-08-23