M12 IDC X-Code

HARTING connectors have a screw-locking mechanism and are IEC 61076-2-010 qualified

Image of HARTING M12 IDC X-CodeThe HARTING field-attachable M12 IDC X-Code connectors have a screw-locking mechanism and PushPull locking mechanism according to IEC 61076-2-010.

Features
  • IP 65/67 mated condition
  • Performance up to 10 Gbit/s
  • Tool-less IDC termination
  • Temperature range: -40°C to +85°C
  • Shock and vibration proofed to IEC 61373 Cat. 1B
  • 48 VAC rated voltage, 0.5 A, CAT. 6A
  • Cable entry: 5.1 mm to 10.5 mm
  • AWG 26 to AWG 23
  • UL 2238
  • IDC termination
  • Push-Pull locking mechanisms
  • Complete shielding
  • Male and female connectors with screw-locking mechanism
Applications
  • PLC
  • Camera systems
  • Industrial Ethernet switches
  • Industrial wireless access points
  • Servo drives
  • Robotics

M12 IDC X-Code

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
M12-MD-PP-CC-IDC-8P-XCOD-M-STR-S21122831830M12-MD-PP-CC-IDC-8P-XCOD-M-STR-S18 - Immediate$475.23View Details
M12-MD-CC-IDC-8P-XCOD-F-STR-SHLD21122832801M12-MD-CC-IDC-8P-XCOD-F-STR-SHLD23 - Immediate$445.19View Details
M12-MD-PP-CC-IDC-8P-XCOD-F-STR-S21122832830M12-MD-PP-CC-IDC-8P-XCOD-F-STR-S17 - Immediate$484.86View Details
M12-MD-CC-IDC-8P-XCOD-M-STR-SHLD21122831801M12-MD-CC-IDC-8P-XCOD-M-STR-SHLD0 - Immediate$355.29View Details
Published: 2025-07-15