NWC Series Industrial Wall Mount Rack Cabinets
Hammond Manufacturing NWC cabinets have a total load rating of 350 lbs and are seismic rated up to 200 lbs
Hammond Manufacturing NWC series rack cabinets have a double hinge door design, with solid or window door options, for dual access to equipment inside and a sturdy 14 gauge steel construction in light gray or black powder coat finish. Version N is a basic configuration without climate control units and cutouts.
Cabinets include grounding studs and a pair of 10-32 rack rails, tapped to EIA 19” standards, and keyed draw-latching locks on both door and swinging middle section. The main body and doors swing right-to-left, but the cabinet can be flipped 180 degrees for mounting and swinging left-to-right.
The NWC series has a total load rating of 350 lbs and is seismic rated up to 200 lbs. Available accessories include power distribution units, padlock kits, grounding kits, filter fans, and rack shelves.
- 14 gauge steel body
- Choice of black or light gray powder coat finish
- Solid and window door options
- Heavy-duty steel rear pan with easy-install hinge pin
- 130 degree swing middle section for rear pan access
- Removable door with 120+ degree swing
- Pair of 10-32 rack rails
- Dedicated bonding and grounding points
- UL2416 Listed; complies with NEMA Type 12
- 350 lbs load rating
- Tested to IEC 60529 and IP56
- Manufactured in North America in an ISO 9001:2015 facility
- RoHS compliant
NWC Series Industrial Wall Mount Rack Cabinets
| Image | Manufacturer Part Number | Description | Number of Units | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | NWC12U2436SNBK | RACK STEEL 36.2X24.5X29.3 BLK | 12U | 0 - Immediate 4 - Factory Stock | $17,092.50 | View Details |
![]() | ![]() | NWC12U2436SNLG | RACK STL 36.2X24.5X29.3 LGT GRY | 12U | 0 - Immediate 4 - Factory Stock | $17,092.50 | View Details |
![]() | ![]() | NWC12U2436WNBK | RACK STEEL 36.2X24.5X29.3 BLK | 12U | 0 - Immediate 8 - Factory Stock | $20,954.14 | View Details |
![]() | ![]() | NWC12U2436WNLG | RACK STL 36.2X24.5X29.3 LGT GRY | 12U | 0 - Immediate 6 - Factory Stock | $20,954.14 | View Details |
![]() | ![]() | NWC18U2436SNBK | RACK STEEL 36.2X24.5X39.8 BLK | 18U | 0 - Immediate 6 - Factory Stock | $18,801.75 | View Details |
![]() | ![]() | NWC18U2436SNLG | RACK STL 36.2X24.5X39.8 LGT GRY | 18U | 0 - Immediate 6 - Factory Stock | $18,801.75 | View Details |
![]() | ![]() | NWC18U2436WNBK | RACK STEEL 36.2X24.5X39.8 BLK | 18U | 0 - Immediate 8 - Factory Stock | $22,156.94 | View Details |
![]() | ![]() | NWC18U2436WNLG | RACK STL 36.2X24.5X39.8 LGT GRY | 18U | 0 - Immediate 5 - Factory Stock | $22,156.94 | View Details |
![]() | ![]() | NWC27U2436SNBK | RACK STEEL 36.2X24.5X55.5 BLK | 27U | 0 - Immediate 3 - Factory Stock | $21,523.89 | View Details |
![]() | ![]() | NWC27U2436SNLG | RACK STL 36.2X24.5X55.5 LGT GRY | 27U | 0 - Immediate 4 - Factory Stock | $21,523.89 | View Details |
![]() | ![]() | NWC27U2436WNBK | RACK STEEL 36.2X24.5X55.5 BLK | 27U | 0 - Immediate 11 - Factory Stock | $23,423.05 | View Details |
![]() | ![]() | NWC27U2436WNLG | RACK STL 36.2X24.5X55.5 LGT GRY | 27U | 0 - Immediate 5 - Factory Stock | $23,423.05 | View Details |