FLEX-14 Magnetic Reed Switches
Hamlin's Flex-14 reed switches ideally suited for signal switching applications
Hamlin, Inc.'s sub-miniature, normally open magnetic reed switches are 14.00mm long with a 2.28mm diameter glass envelope. These switches also have longer than standard, flexible, and easily formed leads that are capable of switching 200Vdc at 10W. The devices have a sensitivity range 10-30 AT, high insulation resistance of 1010Ω minimum, and low contact resistance of less than 100mΩ. These switches are ideally suited to signal switching applications, reed relay, security, metering, limit sensing, and telecom applications as well as office equipment and household appliances.
| Features | Benefits | |
|
|
|
| Applications | ||
|
|