GCT's IP67-rated caps are designed for the Nautilus range and help prevent the build-up of moisture, dust, and debris from collecting in the connector’s mating face. Nautilus connectors are already sealed unmated to IP68 standards due to a cleverly designed internal contact seal, and the caps will provide further peace of mind for connections left exposed in harsh environments. Applications requiring connections to be made and disconnected regularly, such as outdoor portable equipment, can benefit from a cap when an antenna is not in use to help prevent the collection of dust and dirt when out in the field.
All Nautilus caps are thoroughly tested to industry standards, ensuring customers receive the performance and quality expected from an IP-rated connector cap solution. The caps achieve an IP67 seal with SMA (rear mount), N-type, and TNC versions of the Nautilus range and can also be used as dust caps for non-Nautilus variants of these connector types. The brass-alloy caps are finished in nickel plating (N-type and TNC) or gold plating (SMA) and are available with or without a chain attachment.
Features
- Caps rated to IP67 for SMA, N-type, and TNC interface types
- For use with Nautilus products
- For use as dust caps for non-Nautilus products
- Brass-alloy caps with nickel plating for N-type and TNC, gold plating for SMA
- Available with or without a chain attachment
Applications
- 5G
- IoT
- Portable devices
- Sensors
- Instrumentation
- Wireless modules
- GSM modules
- Antenna configurations