GenSPEED® 5000 Category 5e Cables

Prysmian Group's GenSPEED 5000 Category 5e cables are available in a wide variety of performance levels and constructions

Image of General Cable's GenSPEED® 5000 Category 5e CablesWith steady, continuous performance, Prysmian Group's GenSPEED 5000 meets Category 5e requirements for present and future network requirements. Offered in a variety of constructions, there is a GenSPEED 5000 cable for nearly every application, including backbone, horizontal, outside, outside plant, and residential cabling. Prysmian Group also offers its 17 FREE™ line of riser-rated GenSPEED 5000 cables, which may qualify for LEED credit from the U.S. Green Building Council.

More Cat5 Options

Benefits and Features
  • Engineered to provide stable and continuous performance
  • Performance guaranteed to 200 MHz
  • Third-party verified for guaranteed performance
  • TRU-Mark® print legend contains footage markings from 1000' to 0'
  • Made in U.S.A.
Applications
  • CDDI, token ring, ATM
  • Broadband and baseband analog video
  • IEEE 802.3: 1000 BASE-T, 100 BASE-TX, 10 BASE-T, PoE, PoE+
Standard Compliances
  • ANSI/TIA 568-C.2
  • NEC/CEC Type CMR (UL 1666) for non-plenum
  • NEC/CEC Type CMP (NFPA 262) for plenum
  • UL 444
  • RoHS compliant directive 2011/65/EU
  • ANSI/TIA 862 (building automation)
  • ICEA S-90-661
  • ISO/IEC 11801 Ed. 2.0 (class D)

Cat5 Cables

ImageManufacturer Part NumberDescriptionShield TypeJacket (Insulation) DiameterAvailable QuantityPriceView Details
CABLE CAT5E 8COND 24AWG GRAY2137114ECABLE CAT5E 8COND 24AWG GRAY-0.210" (5.33mm)4 - Immediate$992.63View Details
CABLE CAT5E 8COND 24AWG WHITE5131361ECABLE CAT5E 8COND 24AWG WHITE-0.180" (4.57mm)1000 - Immediate$2.72View Details
CABLE CAT5E 8COND 24AWG YELLOW5131379ECABLE CAT5E 8COND 24AWG YELLOW-0.180" (4.57mm)1000 - Immediate$2.72View Details
CABLE CAT5E 8CON 24AWG GRAY5131418ECABLE CAT5E 8CON 24AWG GRAY-0.180" (4.57mm)0 - Immediate$2.72View Details
CABLE CAT5E 8COND 24AWG GREEN5131547ECABLE CAT5E 8COND 24AWG GREEN-0.180" (4.57mm)1000 - Immediate$2.72View Details
CABLE CAT5E 8COND 24AWG BLACK5131683ECABLE CAT5E 8COND 24AWG BLACK-0.180" (4.57mm)1000 - Immediate$2.72View Details
CABLE CAT5E 8CON 24AWG WHT 1000'5133255ECABLE CAT5E 8CON 24AWG WHT 1000'-0.200" (5.08mm)1000 - Immediate$1.59View Details
CABLE CAT5E 8COND 24AWG YL 1000'5133289ECABLE CAT5E 8COND 24AWG YL 1000'-0.200" (5.08mm)1000 - Immediate$1.59View Details
CABLE CAT5E 8COND 24AWG BLUE5133299ECABLE CAT5E 8COND 24AWG BLUE-0.200" (5.08mm)0 - Immediate$1,637.77View Details
CABLE CAT5E 8COND 24AWG BLK 100'5136100CABLE CAT5E 8COND 24AWG BLK 100'-0.230" (5.84mm)1 - Immediate$569.76View Details
CABLE CAT5E 8COND 24AWG BLK 50'5136100CABLE CAT5E 8COND 24AWG BLK 50'-0.230" (5.84mm)0 - Immediate$308.08View Details
Published: 2016-07-11