Kinetis 32-Bit KV3x MCU Family

High-performance MCUs built upon the ARM® Cortex®-M4 core from NXP

Image of NXP's Kinetis 32-Bit KV3x MCU FamilyNXP Kinetis KV3x family of microcontrollers is a high-performance solution for BLDC, PMSM and ACIM motor control applications. Built upon the ARM® Cortex®-M4 core running at 100/120 MHz with DSP and floating point unit, it features dual-16-bit analog-to-digital converters (ADCs) sampling at up to 1.2 mega samples per second (MSPS), multiple motor control timers, 64 to 512 KB of Flash memory and a comprehensive enablement suite from NXP and third-party resources including reference designs, software libraries, and motor configuration tools.

Features

  • 100/120 ARM®Cortex®-M4 core with DSP and floating point unit – improves performance in math-intensive applications (e.g., processing of sensorless FOC (field oriented control) algorithms)
  • 2x 16-bit ADCs with two capture and hold circuits and up to 1.2 MSPS sample rate – simultaneous measurement of current and voltage phase, reduced jitter on input values improving system accuracy
  • Up to 2 x 8-channel and 2 x 2-channel programmable FlexTimers – high-accuracy PWM generation with integrated power factor correction or speed sensor decoder (incremental decoder/hall sensor)
  • Up to 2 x 12-bit DAC and 2 x ACPMs (analog comparators) – over-current and over-voltage fault detection, reduced BOM costs
  • ADC and ACMP interconnect with PWM and PDB (programmable delay) blocks for real-time hardware control
  • 4- or 16-channel DMA – reduced CPU loading for improved application performance
  • Dual-watchdogs – compliance with IEC 60730 safety regulation requirements
  • Broad family scalability with hardware and software compatibility – easy migration to more performance, memory and feature integration within the Kinetis V series

Applications

  • BLDC motors
  • PMSM motors
  • AC induction motors

Kinetis 32-Bit KV3x MCU Family

ImageManufacturer Part NumberDescriptionCore SizeSpeedAvailable Quantity
IC MCU 32BIT 512KB FLASH 64LQFPMKV31F512VLH12IC MCU 32BIT 512KB FLASH 64LQFP32-Bit120MHz884 - ImmediateView Details
IC MCU 32BIT 256KB FLASH 64LQFPMKV31F256VLH12IC MCU 32BIT 256KB FLASH 64LQFP32-Bit120MHz567 - ImmediateView Details
IC MCU 32BIT 128KB FLASH 64LQFPMKV30F128VLH10IC MCU 32BIT 128KB FLASH 64LQFP32-Bit100MHz800 - ImmediateView Details
IC MCU 32BIT 128KB FLASH 32QFNMKV30F128VFM10IC MCU 32BIT 128KB FLASH 32QFN32-Bit100MHz2769 - ImmediateView Details
IC MCU 32BIT 512KB FLASH 100LQFPMKV31F512VLL12IC MCU 32BIT 512KB FLASH 100LQFP32-Bit120MHz2459 - ImmediateView Details
IC MCU 32BIT 256KB FLASH 100LQFPMKV31F256VLL12IC MCU 32BIT 256KB FLASH 100LQFP32-Bit120MHz410 - ImmediateView Details
IC MCU 32BIT 128KB FLASH 100LQFPMKV31F128VLL10IC MCU 32BIT 128KB FLASH 100LQFP32-Bit100MHz400 - ImmediateView Details
IC MCU 32BIT 128KB FLASH 64LQFPMKV31F128VLH10IC MCU 32BIT 128KB FLASH 64LQFP32-Bit100MHz790 - ImmediateView Details
IC MCU 32BIT 64KB FLASH 64LQFPMKV30F64VLH10IC MCU 32BIT 64KB FLASH 64LQFP32-Bit100MHz0 - ImmediateView Details
IC MCU 32BIT 64KB FLASH 32QFNMKV30F64VFM10IC MCU 32BIT 64KB FLASH 32QFN32-Bit100MHz2215 - ImmediateView Details

Tower Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
TOWER SYSTEM KV3X EVAL BRDTWR-KV31F120MTOWER SYSTEM KV3X EVAL BRD2 - Immediate$1,484.97View Details
Published: 2015-01-28