283 FC CAT III Solar Digital Multimeter and Wireless Current Clamp

The digital multimeter and wireless current clamp from Fluke enhance safety and increase productivity

Image of Fluke Electronics 283 FC CAT III Solar Digital Multimeter and Wireless Current Clamp The Fluke CAT III 1,500 V True-RMS 283 FC digital multimeter and CAT IV 1,000 V a283 FC True-RMS wireless current clamp set a high standard for technicians in DC environments of up to 1,500 V. Whether working with utility-scale solar photovoltaic (PV) arrays, wind power, electric railways, or datacenters, the Fluke 283 FC has been engineered to enhance safety and increase productivity while delivering accurate, reliable, and repeatable results.

The 283 FC/PV includes CAT III 1,500 VDC safety-rated accessories that allow users to work confidently in higher voltage environments without compromising safety. Staubli MC4 test leads allow users to quickly make reliable, secure connections to modules or strings to test DC voltage up to 1,500 VDC. TL175-HV CAT III 1,500 V and CAT IV 1,000 V rated silicone test leads give users more flexibility when testing voltage, millivoltage, resistance, continuity, or capacitance on inverters, combiner boxes, PV arrays, or individual PV modules. A bright backlit LCD screen and illumined keypad make it easier to work in both direct and low-light conditions. The included magnetic hanging kit frees up users hands, and the custom hard carrying case protects investments during transport.

Features
  • CAT III 1,500 V/CAT IV 1,000 V safety rating
  • True-RMS accuracy for AC/DC voltage and current
  • Wireless current clamp (a283 FC) measures up to 60 A
  • Staubli MC4 test leads for secure PV connections
  • TL175-HV TwistGuard™ silicone test leads
  • Fluke Connect™ wireless data logging and mobile viewing
  • Bright backlit LCD and illuminated keypad
  • Magnetic hanging strap for hands-free operation
  • Visual and audio polarity indicators
  • User-defined limit gauge for go/no-go decisions
  • Multimeter readiness self-check feature
  • Internal memory for saving and logging measurements
  • Rugged hard carrying case included
  • Designed for high-voltage DC environments
  • Compatible with solar, wind, and industrial systems
Applications
  • Testing utility-scale solar PV arrays
  • Troubleshooting PV module strings
  • Measuring high-voltage DC systems
  • Diagnosing inverter and combiner box issues
  • Monitoring current in solar installations
  • Electrical maintenance in wind power systems
  • Testing continuity and resistance in field wiring
  • Verifying polarity and wiring integrity
  • Logging voltage and current over time
  • Remote diagnostics via Fluke Connect
  • Electrical testing in datacenters
  • High-voltage industrial equipment maintenance
  • Field service for renewable energy systems
  • Safety verification in electrical installations
  • Commissioning and inspection of PV systems
Published: 2025-07-18