3F36 MnZn Power Ferrite Material for 300 kHz - 1 MHz
FERROXCUBE presents power ferrite material for power conversion applications in the the 300 kHz to 1 MHz frequency range
The FERROXCUBE 3F36 is the superior material for power conversion applications dedicated to the 300 kHz to 1 MHz frequency range. Its outstanding performance can be observed comparing the temperature performance charts with 3F35 and 3F3 materials. Choose 3F36 for efficient power conversion design over a wide temperature range.
3F36 MnZn Power Ferrite Material
| Image | Manufacturer Part Number | Description | Supplier Device Package | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | E18/4/10/R-3F36 | FERRITE CORE E 3F36 | E 18 x 4 x 10 | 2973 - Immediate | $12.41 | View Details |
![]() | ![]() | PLT22/16/2.5/S-3F36 | FERRITE CORE PLT 3F36 | PLT 22 x 16 x 2.5 | 3436 - Immediate | $13.57 | View Details |
![]() | ![]() | E22/6/16/R-3F36 | FERRITE CORE E 3F36 | E 22 x 6 x 16 | 22261 - Immediate | $16.53 | View Details |
![]() | ![]() | PLT32/20/3.2/R-3F36 | FERRITE CORE PLT 3F36 | PLT 32 x 20 x 3.2 | 2339 - Immediate | $19.90 | View Details |
![]() | ![]() | E32/6/20/R-3F36 | FERRITE CORE E 3F36 | E 32 x 6 x 20 | 1377 - Immediate | $22.77 | View Details |